PIC16F15256-I/STX
Microchip Technology Inc
Description: RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28

Overview of PIC16F15256-I/STX by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PIC16F15256-I/STX by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 54AJ2881
Newark Mcu, 8Bit, 32Mhz, Vqfn-Ep-28 Rohs Compliant: Yes |Microchip PIC16F15256-I/STX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1409
  • 1 $1.1400
  • 10 $1.1000
  • 25 $1.0500
  • 50 $0.9980
  • 182 $0.9460
$0.9460 / $1.1400 Buy Now
DISTI # 37AJ3388
Newark Mcu, 8Bit, 32Mhz, Vqfn-Ep-28, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Cpu Speed:32Mhz, Program Memory Size:28Kb, Ram Memory Size:2Gb, No. Of Pins:28Pins, Mcu Case Style:Vqfn-Ep, No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F15256-I/STX Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.7800
$0.7800 Buy Now
DISTI # 150-PIC16F15256-I/STX-ND
DigiKey IC MCU 8BIT 28KB FLASH 28VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube 3683
In Stock
  • 1 $1.1000
  • 25 $1.0100
  • 100 $0.9100
$0.9100 / $1.1000 Buy Now
DISTI # PIC16F15256-I/STX
Avnet Americas Microcontroller 8-Bit PIC16F152XX 28KB Flash 2K-byte RAM 1.8V to 5.5V 28-Pin VQFN - Bulk (Alt: PIC16F15256-I/STX) RoHS: Not Compliant Min Qty: 728 Package Multiple: 91 Container: Bulk 0
  • 728 $0.9071
$0.9071 Buy Now
DISTI # 579-PIC16F15256I/STX
Mouser Electronics 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP RoHS: Compliant 594
  • 1 $0.9300
  • 25 $0.8750
$0.8750 / $0.9300 Buy Now
DISTI # PIC16F15256-I/STX
Microchip Technology Inc 28KB Flash,2KB RAM,10b ADC,2xPWM, 2xCCP,HLT,WDT,PPS,EUSART,SPI/I2C,XLP, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes 3458

Alternates Available
  • 1 $0.9300
  • 25 $0.8600
  • 100 $0.7800
  • 1,000 $0.7100
  • 5,000 $0.6800
$0.6800 / $0.9300 Buy Now
Future Electronics 8Bit micro - 28 VQFN 4x4x1.0mm TUBE, 28KB Flash, 2GB RAM, 10b ADC, 2xPWM, 2xCCP, RoHS: Compliant pbFree: Yes Min Qty: 1092 Package Multiple: 91 Lead time: 4 Weeks Container: Tube 0
Tube
  • 91 $1.0400
  • 182 $1.0100
  • 273 $0.9900
  • 455 $0.9700
  • 910 $0.9250
$0.9250 / $1.0400 Buy Now
Onlinecomponents.com Microcontroller - PIC 16F - 8-Bit - 32MHz - 24 I/O - 28KB (28K x 8) FLASH - 2K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4). RoHS: Compliant 3458 Factory Stock
  • 182 $1.4000
  • 364 $1.0500
  • 546 $0.9800
  • 728 $0.9600
$0.9600 / $1.4000 Buy Now
DISTI # PIC16F15256-I/STX
TME IC: PIC microcontroller, 32MHz, 1.8÷5.5VDC, SMD, VQFN28, PIC16 Min Qty: 1 0
  • 1 $1.1300
  • 5 $1.1000
  • 10 $1.0700
  • 25 $1.0500
  • 50 $1.0300
  • 91 $1.0100
  • 182 $0.9800
  • 364 $0.9500
  • 546 $0.9400
$0.9400 / $1.1300 RFQ
NAC 28KB Flash, 2GB RAM, 10b ADC, 2xPWM, 2xCCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP, 28 VQFN 4x4x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 2730
  • 1 $1.2000
  • 100 $1.0800
  • 500 $1.0000
  • 1,000 $0.9700
$0.9700 / $1.2000 Buy Now
DISTI # PIC16F15256-I/STX
Avnet Silica Microcontroller 8-Bit PIC16F152XX 28KB Flash 2K-byte RAM 1.8V to 5.5V 28-Pin VQFN (Alt: PIC16F15256-I/STX) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16F15256-I/STX
EBV Elektronik Microcontroller 8-Bit PIC16F152XX 28KB Flash 2K-byte RAM 1.8V to 5.5V 28-Pin VQFN (Alt: PIC16F15256-I/STX) RoHS: Compliant Min Qty: 91 Package Multiple: 91 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 28KB 1.8V5.5V PIC 32MHz 24 VQFN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS 70
  • 1 $1.1160
  • 10 $0.9782
  • 30 $0.8912
  • 91 $0.8029
  • 455 $0.7626
  • 1,001 $0.7457
$0.7457 / $1.1160 Buy Now
Master Electronics Microcontroller - PIC 16F - 8-Bit - 32MHz - 24 I/O - 28KB (28K x 8) FLASH - 2K x 8 RAM - 1.8 to 5.5V - 28-VQFN (4x4). RoHS: Compliant 3458 Factory Stock
  • 182 $1.4000
  • 364 $1.0500
  • 546 $0.9800
  • 728 $0.9600
$0.9600 / $1.4000 Buy Now

CAD Models for PIC16F15256-I/STX by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16F15256-I/STX by Microchip Technology Inc

PIC16F15256-I/STX
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
VQFN-28
Reach Compliance Code
compliant
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MIN @ 16 MHZ
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
4 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
26
Number of Serial I/Os
1
Number of Terminals
28
Number of Timers
4
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
2048
ROM (words)
28672
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
32 MHz
Supply Current-Max
3.6 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16F15256-I/STX
    Microchip Technology Inc
    RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28
    VS

Alternate Parts for PIC16F15256-I/STX

This table gives cross-reference parts and alternative options found for PIC16F15256-I/STX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15256-I/STX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16F15256-E/STX RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256-E/STX
Part Number Description Manufacturer Compare
PIC16F15256-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256-I/SS
PIC16F15256-E/SS RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256-E/SS
PIC16F15256T-I/STX RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256T-I/STX
PIC16F15256-E/STX RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256-E/STX
PIC16F15256T-I/SS RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256T-I/SS
PIC16F15256-I/SP RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256-I/SP
PIC16F15256-I/SO RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256-I/SO
PIC16F15256-E/SO RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO28 Microchip Technology Inc PIC16F15256-I/STX vs PIC16F15256-E/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16F15256-I/STX by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16F15256-I/STX by Microchip Technology Inc

  • Please alert me when PIC16F15256-I/STX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16F15256-I/STX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16F15256-I/STX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16F15256-I/STX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16F15256-I/STX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16F15256-I/STX by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: