There are no models available for this part yet.
Overview of PIC16F15243-E/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16F15243-E/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51AH8318
|
Newark | Mcu, 8Bit, 32Mhz, Wsoic-20, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:20Pins, Ic Case/Package:Wsoic, Qualification:- Rohs Compliant: Yes |Microchip PIC16F15243-E/SO Min Qty: 836 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8100 | Buy Now | |
DISTI #
150-PIC16F15243-E/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 20SOIC Min Qty: 836 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8100 | Buy Now | |
DISTI #
PIC16F15243-E/SO
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 20 Pins - Rail/Tube (Alt: PIC16F15243-E/SO) RoHS: Not Compliant Min Qty: 760 Package Multiple: 38 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8100 / $0.9700 | Buy Now | |
DISTI #
579-PIC16F15243-E/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 474 |
|
$0.8100 / $0.9700 | Buy Now | |
DISTI #
PIC16F15243-E/SO
|
Microchip Technology Inc | 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-10-13 RoHS: Compliant pbFree: Yes |
7800 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 38 Package Multiple: 38 | 0 |
|
$0.8500 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 17 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 20-SOIC. RoHS: Compliant | 0 |
|
$0.8510 / $1.2400 | Buy Now | ||
DISTI #
PIC16F15243-E/SO
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD, SO20 Min Qty: 1 | 0 |
|
$0.9200 / $1.0200 | RFQ | |
Ameya Holding Limited | 7800 |
|
RFQ | ||||
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 38 Container: Tube | 6232 |
|
$0.8500 / $1.0500 | Buy Now |
CAD Models for PIC16F15243-E/SO by Microchip Technology Inc
Part Data Attributes for PIC16F15243-E/SO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SOIC-20
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
OPERATES AT 1.8V MIN @ 16 MHZ
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
18
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
20
|
Number of Timers
|
4
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
RAM (bytes)
|
256
|
ROM (words)
|
3584
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.65 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
3.6 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16F15243-E/SO
This table gives cross-reference parts and alternative options found for PIC16F15243-E/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15243-E/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15243T-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15243-E/SO vs PIC16F15243T-I/SO |
PIC16F15243-M/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15243-E/SO vs PIC16F15243-M/SO |
PIC16F15243-I/SO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO20 | Microchip Technology Inc | PIC16F15243-E/SO vs PIC16F15243-I/SO |