-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8284
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-8, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Nsoic, No. Of I/O S:5I/O S Rohs Compliant: Yes |Microchip PIC16F15213-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.4260 / $0.5100 | Buy Now |
DISTI #
76AK6259
|
Newark | Mcu, 8Bit, 32Mhz, Nsoic-8 Rohs Compliant: Yes |Microchip PIC16F15213-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5810 | Buy Now |
DISTI #
150-PIC16F15213-I/SN-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3325 In Stock |
|
$0.4100 / $0.4900 | Buy Now |
DISTI #
PIC16F15213-I/SN
|
Avnet Americas | MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 8-Pin SOIC Tube - Rail/Tube (Alt: PIC16F15213-I/SN) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4900 | Buy Now |
DISTI #
51AH8284
|
Avnet Americas | MCU 8-Bit PIC16 RISC 3.5KB Flash 1.8V to 5.5V 8-Pin SOIC Tube - Bulk (Alt: 51AH8284) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 1500 Partner Stock |
|
$0.4260 / $0.5100 | Buy Now |
DISTI #
579-PIC16F15213-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C RoHS: Compliant | 11557 |
|
$0.4100 / $0.4900 | Buy Now |
DISTI #
PIC16F15213-I/SN
|
Microchip Technology Inc | 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, Projected EOL: 2044-09-03 RoHS: Compliant pbFree: Yes | 76435 |
|
$0.3600 / $0.4900 | Buy Now |
|
Future Electronics | PIC16F Series 3.5 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.4350 / $0.4950 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 5.5V - 8-SOIC. RoHS: Compliant |
2000 In Stock 79200 Factory Stock |
|
$0.3782 / $0.4703 | Buy Now |
DISTI #
PIC16F15213-I/SN
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD, SO8 Min Qty: 1 | 233 |
|
$0.6700 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15213-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15213-I/SN
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Date Of Intro | 2020-04-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15213-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15213-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F15213-E/SNVAO | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15213-I/SN vs PIC16F15213-E/SNVAO |
PIC16F15213T-E/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15213-I/SN vs PIC16F15213T-E/SN |
PIC16F15213T-M/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15213-I/SN vs PIC16F15213T-M/SN |
PIC16F15213TR-E/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15213-I/SN vs PIC16F15213TR-E/SN |
PIC16F15213-E/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15213-I/SN vs PIC16F15213-E/SN |
PIC16F15213T-I/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15213-I/SN vs PIC16F15213T-I/SN |
PIC16F15213-M/SN | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | Microchip Technology Inc | PIC16F15213-I/SN vs PIC16F15213-M/SN |