-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC16F15213-E/MF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8279
|
Newark | Mcu, 8Bit, 32Mhz, Dfn-Ep-8, Product Range:Pic16 Family Pic16F152Xx Series Microcontrollers, Device... more RoHS: Compliant Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
150-PIC16F15213-E/MF-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4186 In Stock |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
PIC16F15213-E/MF
|
Avnet Americas | 8 Bit MCU, PIC16 Family PIC16F152xx Series Microcontrollers, PIC16, 32 MHz, 3.5 KB, 8 Pins - Rail/Tu... more RoHS: Not Compliant Min Qty: 1560 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.3944 / $0.4216 | Buy Now |
DISTI #
579-PIC16F15213-E/MF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, ... more RoHS: Compliant | 847 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
PIC16F15213-E/MF
|
Microchip Technology Inc | 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C, DFN, Projected EOL: 2044-10-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
7630 Alternates Available |
|
$0.3500 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 ... more RoHS: Compliant | 7560 Factory Stock |
|
$0.3741 / $0.4627 | Buy Now |
DISTI #
PIC16F15213-E/MF
|
TME | IC: PIC microcontroller, 3.5kB, 32MHz, MSSP (SPI / I2C), SMD, DFN8 Min Qty: 3 | 0 |
|
$0.6100 / $0.6700 | RFQ |
|
NAC | 3.5KB Flash, 256B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode - Pac... more RoHS: Compliant Min Qty: 600 Package Multiple: 120 Container: Tube | 0 |
|
$0.4200 / $0.5200 | Buy Now |
DISTI #
PIC16F15213-E/MF
|
Avnet Silica | 8 Bit MCU PIC16 Family PIC16F152xx Series Microcontrollers PIC16 32 MHz 35 KB 8 Pins (Alt: PIC16F152... more RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC 16F, FuSa - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 ... more RoHS: Compliant | 7560 Factory Stock |
|
$0.3741 / $0.4627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16F15213-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F15213-E/MF
Microchip Technology Inc
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MIN @ 16 MHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 6 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 8 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 3.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16F15213-E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F15213-E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16F15213T-I/MF | Microchip Technology Inc | $0.4665 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213-E/MF vs PIC16F15213T-I/MF |
PIC16F15213-I/MF | Microchip Technology Inc | $0.3744 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213-E/MF vs PIC16F15213-I/MF |
PIC16F15213T-E/MF | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213-E/MF vs PIC16F15213T-E/MF |
PIC16F15213-E/P | Microchip Technology Inc | $0.8803 | RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDIP8 | PIC16F15213-E/MF vs PIC16F15213-E/P |
PIC16F15213-E/SN | Microchip Technology Inc | $0.3720 | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213-E/MF vs PIC16F15213-E/SN |
PIC16F15213TR-I/SN | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213-E/MF vs PIC16F15213TR-I/SN |
PIC16F15213-E/RF | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213-E/MF vs PIC16F15213-E/RF |
PIC16F15213-I/RF | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC16F152 CPU, 32MHz, CMOS, PDSO8 | PIC16F15213-E/MF vs PIC16F15213-I/RF |
The maximum clock frequency of the PIC16F15213-E/MF is 32 MHz.
The PIC16F15213-E/MF has 14 KB of flash memory.
Yes, the PIC16F15213-E/MF has a low-power sleep mode that consumes only 20 nA, making it suitable for battery-powered devices.
Yes, the PIC16F15213-E/MF has 12-bit, 10-channel ADCs.
No, the PIC16F15213-E/MF does not have a built-in USB interface. However, it can be used with an external USB transceiver chip.