Part Details for PIC16F1513-E/SS by Microchip Technology Inc
Overview of PIC16F1513-E/SS by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16F1513-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T6359
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-28, Product Range:Pic16 Family Pic16F15Xx Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:7Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC16F1513-E/SS RoHS: Compliant Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
PIC16F1513-E/SS-ND
|
DigiKey | IC MCU 8BIT 7KB FLASH 28SSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
778 In Stock |
|
$1.4500 / $1.7400 | Buy Now |
DISTI #
PIC16F1513-E/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16F1513-E/SS) RoHS: Compliant Min Qty: 423 Package Multiple: 47 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.7400 | Buy Now |
DISTI #
579-PIC16F1513-E/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC RoHS: Compliant | 2773 |
|
$1.4500 / $1.7400 | Buy Now |
DISTI #
PIC16F1513-E/SS
|
Microchip Technology Inc | 28-pin, 3.5KB Flash, 128B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART, 2.3-5.5V, Projected EOL: 2039-04-03 RoHS: Compliant pbFree: Yes |
2209 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
|
Future Electronics | PIC16F Series 7 kB Flash 256 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 47 Package Multiple: 47 Lead time: 5 Weeks Container: Tube | 893Tube |
|
$1.4800 / $1.6000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 28-Pin SSOP Tube RoHS: Compliant | 2209 Factory Stock |
|
$1.5100 / $2.1900 | Buy Now |
DISTI #
PIC16F1513-E/SS
|
TME | IC: PIC microcontroller, 7kB, 20MHz, 2.3÷5.5VDC, SMD, SSOP28, PIC16 Min Qty: 1 | 0 |
|
$1.4200 / $1.5600 | RFQ |
|
NAC | 28-pin, 7KB Flash, 256B RAM, 10-bit ADC, 2xCCP, SPI, MI2C, EUSART - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 47 Container: Tube | 1786 |
|
$1.5500 / $1.9100 | Buy Now |
DISTI #
PIC16F1513-E/SS
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube (Alt: PIC16F1513-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC16F1513-E/SS
PIC16F1513-E/SS CAD Models
PIC16F1513-E/SS Part Data Attributes
|
PIC16F1513-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1513-E/SS
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V @ 16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 7168 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1513-E/SS
This table gives cross-reference parts and alternative options found for PIC16F1513-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1513-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1513-I/SSVAO | RISC Microcontroller, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16F1513-I/SSVAO |
PIC16LF1513-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16LF1513-E/SS |
PIC16F1513T-E/SSVAO | RISC Microcontroller, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16F1513T-E/SSVAO |
PIC16F1513-E/SSVAO | RISC Microcontroller, FLASH, 20MHz, CMOS, PDSO28 | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16F1513-E/SSVAO |
PIC16LF1513T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16LF1513T-E/SS |
PIC16F1513-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16F1513-I/SS |
PIC16F1513T-E/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16F1513T-E/SS |
PIC16F1513T-I/SS | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1513-E/SS vs PIC16F1513T-I/SS |