Part Details for PIC16F1454T-I/SL by Microchip Technology Inc
Overview of PIC16F1454T-I/SL by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PIC16F1454T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9627
|
Newark | Mcu, 8Bit, 48Mhz, Nsoic-14, Product Range:Pic16 Family Pic16F145X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:48Mhz, Program Memory Size:14Kb, No. Of Pins:14Pins, Ic Case/Package:Nsoic, No. Of I/O S:8I/O S Rohs Compliant: Yes |Microchip PIC16F1454T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 | Buy Now |
DISTI #
PIC16F1454T-I/SLCT-ND
|
DigiKey | IC MCU 8BIT 14KB FLASH 14SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5200 In Stock |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
PIC16F1454T-I/SL
|
Avnet Americas | MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V/5V 14-Pin SOIC T/R - Tape and Reel (Alt: PIC16F1454T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.7000 | Buy Now |
DISTI #
579-PIC16F1454T-I/SL
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB Flsh 1kB RAM 48MHz Int Osc 12 I/0 RoHS: Compliant | 2502 |
|
$1.3900 / $1.7000 | Buy Now |
DISTI #
PIC16F1454T-I/SL
|
Microchip Technology Inc | 14KB Flash, 1 KB RAM, 48 MHz Int. Osc, 12 I/O, Enh Mid Range Core, Projected EOL: 2039-12-13 RoHS: Compliant pbFree: Yes |
13000 Alternates Available |
|
$1.2300 / $1.7000 | Buy Now |
DISTI #
70572356
|
RS | 7KBFlash,512bytesRAM,48MHzInt.Osc,12I/0,EnhancedMidRangeCore, USB2.0 | Microchip Technology Inc. PIC16F1454T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3200 / $2.7300 | RFQ |
|
Future Electronics | PIC16F Series 14 kB Flash 1 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 16F - 8-Bit - 48MHz - 8 I/O - 14KB (8K x 14) FLASH - 1K x 8 RAM - 2.3 to 5.5V - 14-SOIC - T&R. RoHS: Compliant | 13000 Factory Stock |
|
$1.3300 / $3.6400 | Buy Now |
|
Ameya Holding Limited | PIC16F Series 14 kB Flash 1 kB RAM 48 MHz 8-Bit Microcontroller - SOIC-14 | 13000 |
|
RFQ | |
|
NAC | 7 KB Flash, 512 bytes RAM, 48 MHz Int. Osc, 12 I/0, Enhanced Mid Range Core, USB 2.0 - Package: 14 SOIC .150in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2600 | 10400 |
|
$1.5000 / $1.8500 | Buy Now |
Part Details for PIC16F1454T-I/SL
PIC16F1454T-I/SL CAD Models
PIC16F1454T-I/SL Part Data Attributes
|
PIC16F1454T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16F1454T-I/SL
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 20 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 11 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 14336 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 48 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16F1454T-I/SL
This table gives cross-reference parts and alternative options found for PIC16F1454T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16F1454T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16F1454-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1454T-I/SL vs PIC16F1454-E/ML |
PIC16F1454T-E/ML | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1454T-I/SL vs PIC16F1454T-E/ML |
PIC16F1454T-E/SL | RISC MICROCONTROLLER | Microchip Technology Inc | PIC16F1454T-I/SL vs PIC16F1454T-E/SL |
PIC16F1454T-E/JQ | IC RISC MICROCONTROLLER, Microcontroller | Microchip Technology Inc | PIC16F1454T-I/SL vs PIC16F1454T-E/JQ |