Part Details for PIC16CR620A-04/SSXXX by Microchip Technology Inc
Overview of PIC16CR620A-04/SSXXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC16CR620A-04/SSXXX
PIC16CR620A-04/SSXXX CAD Models
PIC16CR620A-04/SSXXX Part Data Attributes
|
PIC16CR620A-04/SSXXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CR620A-04/SSXXX
Microchip Technology Inc
PIC16CR620A-04/SSXXX
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16CR620A-04/SSXXX
This table gives cross-reference parts and alternative options found for PIC16CR620A-04/SSXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR620A-04/SSXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CR620AT-04C/SS | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620AT-04C/SS |
PIC16CR620AT-04I/SS | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620AT-04I/SS |
PIC16CR620A-04E/SSXXX | PIC16CR620A-04E/SSXXX | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620A-04E/SSXXX |
PIC16CR620A-04/SS | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620A-04/SS |
PIC16CR620A-04I/SS | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620A-04I/SS |
PIC16CR620AT-04E/SS | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620AT-04E/SS |
PIC16CR620AT-04I/SSXXX | PIC16CR620AT-04I/SSXXX | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620AT-04I/SSXXX |
PIC16CR620AT-04/SSXXX | PIC16CR620AT-04/SSXXX | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620AT-04/SSXXX |
PIC16CR620A-04C/SS | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620A-04C/SS |
PIC16CR620A-04E/SS | 8-BIT, MROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16CR620A-04/SSXXX vs PIC16CR620A-04E/SS |