Part Details for PIC16CR58B-04I/S301 by Microchip Technology Inc
Overview of PIC16CR58B-04I/S301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3010-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3010-182MLB | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3010-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Part Details for PIC16CR58B-04I/S301
PIC16CR58B-04I/S301 CAD Models
PIC16CR58B-04I/S301 Part Data Attributes
|
PIC16CR58B-04I/S301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CR58B-04I/S301
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16CR58B-04I/S301
This table gives cross-reference parts and alternative options found for PIC16CR58B-04I/S301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR58B-04I/S301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CR58B-04E/S301 | Microcontroller | Microchip Technology Inc | PIC16CR58B-04I/S301 vs PIC16CR58B-04E/S301 |
PIC16CR58B-04E/S | Microcontroller | Microchip Technology Inc | PIC16CR58B-04I/S301 vs PIC16CR58B-04E/S |
PIC16CR58B-04/S123 | Microcontroller | Microchip Technology Inc | PIC16CR58B-04I/S301 vs PIC16CR58B-04/S123 |
PIC16CR58B-04E/S123 | Microcontroller | Microchip Technology Inc | PIC16CR58B-04I/S301 vs PIC16CR58B-04E/S123 |
PIC16CR58B-04/S | Microcontroller | Microchip Technology Inc | PIC16CR58B-04I/S301 vs PIC16CR58B-04/S |
PIC16CR58B-04/S301 | Microcontroller | Microchip Technology Inc | PIC16CR58B-04I/S301 vs PIC16CR58B-04/S301 |
PIC16CR58B-04I/S123 | Microcontroller | Microchip Technology Inc | PIC16CR58B-04I/S301 vs PIC16CR58B-04I/S123 |