There are no models available for this part yet.
Overview of PIC16CR57C-LPE/P123 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3308P-123ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3308P-123MLB | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
DO3308P-123MLD | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
CAD Models for PIC16CR57C-LPE/P123 by Microchip Technology Inc
Part Data Attributes for PIC16CR57C-LPE/P123 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2017-12-19
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T28
|
Length
|
36.32 mm
|
Number of DMA Channels
|
|
Number of I/O Lines
|
20
|
Number of Terminals
|
28
|
Number of Timers
|
1
|
On Chip Program ROM Width
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
ROM (words)
|
2048
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
4.83 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
2.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16CR57C-LPE/P123
This table gives cross-reference parts and alternative options found for PIC16CR57C-LPE/P123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR57C-LPE/P123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CR57C-LPI/P301 | Microcontroller | Microchip Technology Inc | PIC16CR57C-LPE/P123 vs PIC16CR57C-LPI/P301 |
PIC16CR57C-LP/P | Microcontroller | Microchip Technology Inc | PIC16CR57C-LPE/P123 vs PIC16CR57C-LP/P |
PIC16CR57C-LPE/P | Microcontroller | Microchip Technology Inc | PIC16CR57C-LPE/P123 vs PIC16CR57C-LPE/P |
PIC16CR57C-LPE/P301 | Microcontroller | Microchip Technology Inc | PIC16CR57C-LPE/P123 vs PIC16CR57C-LPE/P301 |
PIC16CR57C-LPI/P123 | Microcontroller | Microchip Technology Inc | PIC16CR57C-LPE/P123 vs PIC16CR57C-LPI/P123 |
PIC16CR57C-LP/P301 | Microcontroller | Microchip Technology Inc | PIC16CR57C-LPE/P123 vs PIC16CR57C-LP/P301 |