Part Details for PIC16CR56A-I/SOXXX by Microchip Technology Inc
Overview of PIC16CR56A-I/SOXXX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC16CR56A-I/SOXXX
PIC16CR56A-I/SOXXX CAD Models
PIC16CR56A-I/SOXXX Part Data Attributes
|
PIC16CR56A-I/SOXXX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CR56A-I/SOXXX
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
Length | 11.55 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 2 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | UVPROM | |
Speed | 5 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16CR56A-I/SOXXX
This table gives cross-reference parts and alternative options found for PIC16CR56A-I/SOXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR56A-I/SOXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CR56AT-I/SOXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56AT-I/SOXXX |
PIC16CR56A-E/SO | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56A-E/SO |
PIC16CR56AT-/SOXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56AT-/SOXXX |
PIC16CR56AI/SO | Microcontroller | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56AI/SO |
PIC16CR56AT/SO123 | Microcontroller | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56AT/SO123 |
PIC16CR56A-I/SO301 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56A-I/SO301 |
PIC16CR56AT-E/SO301 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56AT-E/SO301 |
PIC16CR56ATI/SO | Microcontroller | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56ATI/SO |
PIC16CR56A-E/SOXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56A-E/SOXXX |
PIC16CR56A-/SOXXX | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,18PIN,PLASTIC | Microchip Technology Inc | PIC16CR56A-I/SOXXX vs PIC16CR56A-/SOXXX |