There are no models available for this part yet.
Overview of PIC16CR54CXT/P301 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0138LB | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0138LD | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0138L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
CAD Models for PIC16CR54CXT/P301 by Microchip Technology Inc
Part Data Attributes for PIC16CR54CXT/P301 by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2017-12-19
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC
|
Clock Frequency-Max
|
4 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDIP-T18
|
Length
|
22.8 mm
|
Number of DMA Channels
|
|
Number of I/O Lines
|
12
|
Number of Terminals
|
18
|
Number of Timers
|
1
|
On Chip Program ROM Width
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
ROM (words)
|
512
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
4.32 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
6.25 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16CR54CXT/P301
This table gives cross-reference parts and alternative options found for PIC16CR54CXT/P301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR54CXT/P301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CR54C-XTE/P | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP18 | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54C-XTE/P |
PIC16CR54CXT/P | Microcontroller | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54CXT/P |
PIC16CR54CXTI/P | Microcontroller | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54CXTI/P |
PIC16CR54C-XTI/P301 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP18 | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54C-XTI/P301 |
PIC16CR54CXTE/P123 | Microcontroller | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54CXTE/P123 |
PIC16CR54CXTI/P123 | Microcontroller | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54CXTI/P123 |
PIC16CR54C-XT/P301 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP18 | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54C-XT/P301 |
PIC16CR54C-XTE/P123 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP18 | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54C-XTE/P123 |
PIC16CR54CXTI/P301 | Microcontroller | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54CXTI/P301 |
PIC16CR54C-XT/P | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, PDIP18 | Microchip Technology Inc | PIC16CR54CXT/P301 vs PIC16CR54C-XT/P |