Part Details for PIC16CR54C-XTI/JW by Microchip Technology Inc
Overview of PIC16CR54C-XTI/JW by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16CR54C-XTI/JW
PIC16CR54C-XTI/JW CAD Models
PIC16CR54C-XTI/JW Part Data Attributes
|
PIC16CR54C-XTI/JW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CR54C-XTI/JW
Microchip Technology Inc
RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 3725.85 | |
CO2e (mg) | 43219.863 | |
Category CO2 Kg | 11.6 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-CDIP-T18 | |
Length | 22.86 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
ROM (words) | 512 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.95 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16CR54C-XTI/JW
This table gives cross-reference parts and alternative options found for PIC16CR54C-XTI/JW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR54C-XTI/JW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CR54CXT/JW123 | Microcontroller | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54CXT/JW123 |
PIC16CR54CXT/JW301 | Microcontroller | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54CXT/JW301 |
PIC16CR54C-XTE/JW301 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP18 | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54C-XTE/JW301 |
PIC16CR54CXTI/JW301 | Microcontroller | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54CXTI/JW301 |
PIC16CR54C-XT/JW | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP18 | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54C-XT/JW |
PIC16CR54CXTE/JW301 | Microcontroller | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54CXTE/JW301 |
PIC16CR54C-XT/JW123 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP18 | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54C-XT/JW123 |
PIC16CR54C-XTI/JW301 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP18 | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54C-XTI/JW301 |
PIC16CR54C-XT/JW301 | RISC Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP18 | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54C-XT/JW301 |
PIC16CR54CXT/JW | Microcontroller | Microchip Technology Inc | PIC16CR54C-XTI/JW vs PIC16CR54CXT/JW |