Datasheets
PIC16CR54C-40/SS123 by: Microchip Technology Inc

Microcontroller

Part Details for PIC16CR54C-40/SS123 by Microchip Technology Inc

Overview of PIC16CR54C-40/SS123 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PIC16CR54C-40/SS123

PIC16CR54C-40/SS123 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16CR54C-40/SS123 Part Data Attributes

PIC16CR54C-40/SS123 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16CR54C-40/SS123 Microchip Technology Inc Microcontroller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SSOP-20
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-PDSO-G20
Length 7.2 mm
Number of DMA Channels
Number of I/O Lines 20
Number of Terminals 20
Number of Timers 1
On Chip Program ROM Width 12
Operating Temperature-Max 70 °C
Operating Temperature-Min
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512
ROM Programmability MROM
Seated Height-Max 1.98 mm
Speed 20 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.25 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16CR54C-40/SS123

This table gives cross-reference parts and alternative options found for PIC16CR54C-40/SS123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CR54C-40/SS123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16CR54C-40E/SS123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40E/SS123
PIC16CR54CT-40/SS301 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40/SS301
PIC16CR54CT-40/SS123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40/SS123
PIC16CR54C-40I/SS Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40I/SS
PIC16CR54C-40/SS301 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40/SS301
PIC16CR54CT-40I/SS301 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40I/SS301
PIC16CR54CT-40I/SS Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40I/SS
PIC16CR54C-40/SS Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40/SS
PIC16CR54C-40I/SS123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40I/SS123
PIC16CR54CT-40E/SS123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40E/SS123
Part Number Description Manufacturer Compare
PIC16CR54C-40I/P301 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40I/P301
PIC16CR54C-40E/P123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40E/P123
PIC16CR54CT-40/SO Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40/SO
PIC16CR54C-40/S301 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40/S301
PIC16CR54C-40/SO Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40/SO
PIC16CR54C-40E/JW123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40E/JW123
PIC16CR54CT-40I/SO Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40I/SO
PIC16CR54CT-40I/SO123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40I/SO123
PIC16CR54C-40/SO301 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54C-40/SO301
PIC16CR54CT-40E/SO123 Microcontroller Microchip Technology Inc PIC16CR54C-40/SS123 vs PIC16CR54CT-40E/SO123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16CR54C-40/SS123 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16CR54C-40/SS123 by Microchip Technology Inc

  • Please alert me when PIC16CR54C-40/SS123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16CR54C-40/SS123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16CR54C-40/SS123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16CR54C-40/SS123 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16CR54C-40/SS123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16CR54C-40/SS123 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: