Part Details for PIC16CE625-04I/P by Microchip Technology Inc
Overview of PIC16CE625-04I/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16CE625-04I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC2162
|
Newark | Pdip 3.5 Kb Otp, 128 Ram, 13 I/O Rohs Compliant: Yes |Microchip PIC16CE625-04I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$3.8400 / $4.0200 | Buy Now |
DISTI #
23C3144
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16CE625-04I/P Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now |
DISTI #
PIC16CE625-04I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 18DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
184 In Stock |
|
$3.9500 | Buy Now |
DISTI #
PIC16CE625-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16CE625-04I/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 54 |
|
$3.1614 | Buy Now |
DISTI #
579-PIC16CE625-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant | 174 |
|
$3.9500 | Buy Now |
DISTI #
PIC16CE625-04I/P
|
Microchip Technology Inc | 18LD 4MHZ 2K EPRM/128 EEPROM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
23 Alternates Available |
|
$3.3800 / $3.9300 | Buy Now |
DISTI #
70453528
|
RS | 3.5 KB OTP, 128 RAM, 13 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16CE625-04I/P RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $8.0600 | RFQ |
|
Future Electronics | PIC16C Series 3.5 kB Flash 128 B SRAM 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.9500 / $4.5700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant | 2075 Factory Stock |
|
$4.3100 / $6.2800 | Buy Now |
|
Ameya Holding Limited | PIC16C Series 3.5 kB Flash 128 B SRAM 8-Bit Microcontroller - PDIP-18 | 23 |
|
RFQ |
Part Details for PIC16CE625-04I/P
PIC16CE625-04I/P CAD Models
PIC16CE625-04I/P Part Data Attributes:
|
PIC16CE625-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16CE625-04I/P
Microchip Technology Inc
8-BIT, OTPROM, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Speed | 4 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16CE625-04I/P
This table gives cross-reference parts and alternative options found for PIC16CE625-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16CE625-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16CE625-4E/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16CE625-04I/P vs PIC16CE625-4E/P |
PIC16CE625-04E/P | 8-BIT, OTPROM, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16CE625-04I/P vs PIC16CE625-04E/P |
PIC16CE625-4I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16CE625-04I/P vs PIC16CE625-4I/P |