Part Details for PIC16C923-04/L by Microchip Technology Inc
Overview of PIC16C923-04/L by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C923-04/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4927
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Plcc-68, Product Range:Pic16 Family Pic16C9X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:7Kb, No. Of Pins:68Pins, Ic Case/Package:Lcc Rohs Compliant: Yes |Microchip PIC16C923-04/L Min Qty: 114 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9900 | Buy Now |
DISTI #
PIC16C923-04/L-ND
|
DigiKey | IC MCU 8BIT 7KB OTP 68PLCC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
81 In Stock |
|
$5.7600 / $6.2300 | Buy Now |
DISTI #
PIC16C923-04/L
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube - Rail/Tube (Alt: PIC16C923-04/L) RoHS: Compliant Min Qty: 114 Package Multiple: 19 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$5.7600 / $6.2300 | Buy Now |
DISTI #
579-PIC16C923-04/L
|
Mouser Electronics | 8-bit Microcontrollers - MCU 7KB 176 RAM 52 I/O RoHS: Compliant | 298 |
|
$5.7600 / $6.2300 | Buy Now |
DISTI #
V99:2348_06462095
|
Arrow Electronics | MCU 8-bit PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2133 | Americas - 8 |
|
$5.7190 | Buy Now |
DISTI #
PIC16C923-04/L
|
Microchip Technology Inc | MCU CMOS 68 LD 4MHZ 4K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
146 Alternates Available |
|
$5.0900 / $6.2300 | Buy Now |
DISTI #
70045534
|
RS | Microchip PIC16C923-04/L,8bit PIC16C Microcontroller,8MHz,7 kB OTP,64-Pin PLCC | Microchip Technology Inc. PIC16C923-04/L RoHS: Not Compliant Min Qty: 114 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6900 / $6.6900 | RFQ |
|
Future Electronics | PIC16C Series 7 kB Flash 176 B SRAM SMT 8-Bit Microcontroller - PLCC-68 RoHS: Compliant pbFree: Yes Min Qty: 171 Package Multiple: 19 Lead time: 6 Container: Tube | 0Tube |
|
$5.8900 / $6.0100 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube RoHS: Compliant | 133 Factory Stock |
|
$6.0800 / $8.7700 | Buy Now |
DISTI #
58868298
|
Verical | MCU 8-bit PIC RISC 7KB EPROM 5V 68-Pin PLCC Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2133 | Americas - 8 |
|
$5.7190 | Buy Now |
Part Details for PIC16C923-04/L
PIC16C923-04/L CAD Models
PIC16C923-04/L Part Data Attributes
|
PIC16C923-04/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C923-04/L
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2316 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 68 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 176 | |
ROM (words) | 4096 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.699 mm | |
Speed | 4 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C923-04/L
This table gives cross-reference parts and alternative options found for PIC16C923-04/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C923-04/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C923-04I/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC16C923-04/L vs PIC16C923-04I/L |
PIC16C923S-04I/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC16C923-04/L vs PIC16C923S-04I/L |
PIC16C923T-04/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC16C923-04/L vs PIC16C923T-04/L |
PIC16C923T-04I/L | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Microchip Technology Inc | PIC16C923-04/L vs PIC16C923T-04I/L |