There are no models available for this part yet.
Overview of PIC16C712-20/P by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC16C712-20/P by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C4503
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:13I/O S Rohs Compliant: Yes |Microchip PIC16C712-20/P RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now | |
DISTI #
PIC16C712-20/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 18DIP Min Qty: 200 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2125 | Buy Now | |
DISTI #
PIC16C712-20/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C712-20/P) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8556 | Buy Now | |
DISTI #
579-PIC16C712-20/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB OTP 128RAM 13 I/O RoHS: Compliant | 0 |
|
$3.2100 | Order Now | |
DISTI #
PIC16C712-20/P
|
Microchip Technology Inc | MCU 18LD WITH A/D 20 MHZ, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2575 Alternates Available |
|
$2.3500 / $2.8000 | Buy Now | |
Future Electronics | PIC16C Series 1.75 kB Flash 128 B RAM Through Hole 8-Bit Microcontroller-PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.0600 / $3.3200 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube RoHS: Compliant | 2575 Factory Stock |
|
$3.5300 / $5.1400 | Buy Now | ||
NAC | 1.75 KB OTP, 128 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube | 2050 |
|
$3.1300 / $3.7800 | Buy Now | ||
DISTI #
PIC16C712-20/P
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube (Alt: PIC16C712-20/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
PIC16C712-20/P
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube (Alt: PIC16C712-20/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days | EBV - 125 |
|
Buy Now |
CAD Models for PIC16C712-20/P by Microchip Technology Inc
Part Data Attributes for PIC16C712-20/P by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
6 Weeks
|
Date Of Intro
|
1999-04-05
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 4V MINIMUM SUPPLY AT 4 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e3
|
Length
|
22.86 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
13
|
Number of Terminals
|
18
|
Number of Timers
|
5
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
ROM (words)
|
1024
|
ROM Programmability
|
OTPROM
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
4.32 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16C712-20/P
This table gives cross-reference parts and alternative options found for PIC16C712-20/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C712-20/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C712-20I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C712-20/P vs PIC16C712-20I/P |
PIC16C712-20E/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C712-20/P vs PIC16C712-20E/P |