-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7266
|
Newark | 8 Bit Microcontroller, One Time Programmable, Pic16C, 20 Mhz, 1.75 Kb, 68 Byte, 18, Dip Rohs Compliant: Yes |Microchip PIC16C711-20/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6800 / $4.8200 | Buy Now |
DISTI #
61K3444
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:1.75Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:13I/O S Rohs Compliant: Yes |Microchip PIC16C711-20/P RoHS: Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
PIC16C711-20/P-ND
|
DigiKey | IC MCU 8BIT 1.75KB OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1034 In Stock |
|
$3.9500 | Buy Now |
DISTI #
PIC16C711-20/P
|
Avnet Americas | Vibration device - Rail/Tube (Alt: PIC16C711-20/P) RoHS: Not Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.5111 | Buy Now |
DISTI #
579-PIC16C711-20/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18 RoHS: Compliant | 2668 |
|
$3.9500 | Buy Now |
DISTI #
PIC16C711-20/P
|
Microchip Technology Inc | MCU 18LD WITH A/D 20 MHZ, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
15 Alternates Available |
|
$2.9500 / $3.4900 | Buy Now |
DISTI #
70451487
|
RS | 1.75 KB OTP, 68 RAM, 13 I/O18 PDIP .300in TUBE | Microchip Technology Inc. PIC16C711-20/P RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8500 / $8.0600 | RFQ |
|
Future Electronics | PIC16C Series 1.75 KB Flash 68 B RAM Through Hole 8-Bit Microcontroller -PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$4.1500 / $4.4800 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube RoHS: Compliant | 0 |
|
$3.7600 / $4.5200 | Buy Now |
DISTI #
66386206
|
Verical | MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2232 | Americas - 528 |
|
$3.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C711-20/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C711-20/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.987 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 68 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.064 mm | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C711-20/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C711-20/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C711T-20/P | PIC16C711T-20/P, DIP3-18 | Microchip Technology Inc | PIC16C711-20/P vs PIC16C711T-20/P |
PIC16C711T-20E/P | PIC16C711T-20E/P, DIP3-18 | Microchip Technology Inc | PIC16C711-20/P vs PIC16C711T-20E/P |
PIC16C711-20I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C711-20/P vs PIC16C711-20I/P |
PIC16C711-20E/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C711-20/P vs PIC16C711-20E/P |
PIC16C711-20/P301 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C711-20/P vs PIC16C711-20/P301 |
PIC16C711-20I/P301 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C711-20/P vs PIC16C711-20I/P301 |