-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C4286
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ndip-28, Product Range:Pic16 Family Pic16C6X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:14Kb, No. Of Pins:28Pins, Ic Case/Package:Ndip Rohs Compliant: Yes |Microchip PIC16C66-20I/SP Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
PIC16C66-20I/SP-ND
|
DigiKey | IC MCU 8BIT 14KB OTP 28SPDIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
39 In Stock |
|
$8.6800 | Buy Now |
DISTI #
PIC16C66-20I/SP
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 14KB EPROM 5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC16C66-20I/SP) RoHS: Compliant Min Qty: 75 Package Multiple: 15 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$8.1200 / $8.5700 | Buy Now |
DISTI #
579-PIC16C66-20I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O RoHS: Compliant | 0 |
|
$8.6800 | Order Now |
DISTI #
PIC16C66-20I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD 20MHZ 8K OTP, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1203 Alternates Available |
|
$7.3800 / $8.5700 | Buy Now |
DISTI #
70453306
|
RS | 14 KB OTP, 368 RAM, 22 I/O28 SPDIP .300in TUBE | Microchip Technology Inc. PIC16C66-20I/SP RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0400 / $17.7000 | RFQ |
|
Future Electronics | PIC16C Series 14 KB Flash 368 B RAM Through Hole 8-Bit Microcontroller - SDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 15 Lead time: 27 Weeks Container: Tube | 0Tube |
|
$8.6600 / $9.0900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 14KB PROM 3.3V/5V 28-Pin SPDIP Tube RoHS: Compliant | 1275 Factory Stock |
|
$9.4000 / $13.7000 | Buy Now |
|
Quest Components | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28 | 44 |
|
$15.8286 / $19.2510 | Buy Now |
|
Ameya Holding Limited | PIC16C Series 14 KB Flash 368 B RAM Through Hole 8-Bit Microcontroller - SDIP-28 | 1203 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C66-20I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C66-20I/SP
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 1993-07-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 22 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 368 | |
ROM (words) | 8192 | |
ROM Programmability | EPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 20 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C66-20I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C66-20I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C66-20E/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C66-20I/SP vs PIC16C66-20E/SP |
PIC16C66-20/SP | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Microchip Technology Inc | PIC16C66-20I/SP vs PIC16C66-20/SP |