There are no models available for this part yet.
Overview of PIC16C65A-I/JWG by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PIC16C65A-I/JWG by Microchip Technology Inc
Part Data Attributes for PIC16C65A-I/JWG by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
WDIP,
|
Pin Count
|
40
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-GDIP-T40
|
JESD-609 Code
|
e3
|
Length
|
52.07 mm
|
Number of I/O Lines
|
33
|
Number of Terminals
|
40
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WDIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
4096
|
ROM Programmability
|
UVPROM
|
Seated Height-Max
|
5.715 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16C65A-I/JWG
This table gives cross-reference parts and alternative options found for PIC16C65A-I/JWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C65A-I/JWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C65A-I/JW | 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Microchip Technology Inc | PIC16C65A-I/JWG vs PIC16C65A-I/JW |
PIC16C65A-E/JW | 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Microchip Technology Inc | PIC16C65A-I/JWG vs PIC16C65A-E/JW |
PIC16C65AT/JW | PIC16C65AT/JW, DIP6-40 | Microchip Technology Inc | PIC16C65A-I/JWG vs PIC16C65AT/JW |
PIC16C65A/JW | 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Microchip Technology Inc | PIC16C65A-I/JWG vs PIC16C65A/JW |