Datasheets
PIC16C62A-04I/SOVAO by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO28

Part Details for PIC16C62A-04I/SOVAO by Microchip Technology Inc

Overview of PIC16C62A-04I/SOVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16C62A-04I/SOVAO

Part # Distributor Description Stock Price Buy
DISTI # PIC16C62A-04I/SOVAO
Microchip Technology Inc APG STANDARD, Projected EOL: 2034-04-21 RoHS: Compliant pbFree: Yes 1647

Alternates Available
  • 1 $7.8100
  • 25 $7.6000
  • 100 $7.3800
  • 1,000 $6.9600
  • 5,000 $6.7200
$6.7200 / $7.8100 Buy Now
DISTI # PIC16C62A-04I/SOVAO
EBV Elektronik 8-Bit CMOS Microcontrollers (Alt: PIC16C62A-04I/SOVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now

Part Details for PIC16C62A-04I/SOVAO

PIC16C62A-04I/SOVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C62A-04I/SOVAO Part Data Attributes

PIC16C62A-04I/SOVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C62A-04I/SOVAO Microchip Technology Inc RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO28
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28
Length 17.9 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 22
Number of Serial I/Os 2
Number of Terminals 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 128
ROM (words) 2048
ROM Programmability OTPROM
Screening Level AEC-Q100; TS 16949
Seated Height-Max 2.65 mm
Speed 4 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 6 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C62A-04I/SOVAO

This table gives cross-reference parts and alternative options found for PIC16C62A-04I/SOVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C62A-04I/SOVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C62A-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04E/SO
PIC16C62AT-04/SOXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62AT-04/SOXXX
PIC16C62A-04/SOXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04/SOXXX
PIC16C62A-04I/SOXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04I/SOXXX
PIC16C62A-04E/SOXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04E/SOXXX
PIC16C62A-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04/SO
PIC16C62AT-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62AT-04I/SO
PIC16C62AT-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62AT-04E/SO
PIC16C62A-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04I/SO
Part Number Description Manufacturer Compare
PIC16C62A-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04E/SO
PIC16C62AT-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62AT-04I/SO
PIC16C62A-04I/JW RISC MICROCONTROLLER Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04I/JW
PIC16C62A-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04/SO
PIC16C62A-04/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04/SS
PIC16C62A-04I/TQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04I/TQ
PIC16C62A-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SO-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04I/SO
PIC16C62A-04I/SP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04I/SP
PIC16C62A-04E/PQ 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, METRIC, PLASTIC, QFP-44 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04E/PQ
PIC16C62A-04I/L 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Microchip Technology Inc PIC16C62A-04I/SOVAO vs PIC16C62A-04I/L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C62A-04I/SOVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C62A-04I/SOVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C62A-04I/SOVAO would you like to use for your alert(s)?
  • Please alert me when PIC16C62A-04I/SOVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C62A-04I/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C62A-04I/SOVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C62A-04I/SOVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C62A-04I/SOVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C62A-04I/SOVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: