-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3985
|
Newark | Mcu, 8Bit, Pic16, 4Mhz, Soic-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:3.5Kb, No. Of Pins:18Pins, Ic Case/Package:Soic, No. Of I/O S:13I/O S, Interfaces:- Rohs Compliant: Yes |Microchip PIC16C622A-04I/SO RoHS: Compliant Min Qty: 252 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
PIC16C622A-04I/SO-ND
|
DigiKey | IC MCU 8BIT 3.5KB OTP 18SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
363 In Stock |
|
$2.6900 | Buy Now |
DISTI #
PIC16C622A-04I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C622A-04I/SO) RoHS: Compliant Min Qty: 252 Package Multiple: 42 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.5390 / $2.6252 | Buy Now |
DISTI #
579-16C622A-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O RoHS: Compliant | 315 |
|
$2.6900 | Buy Now |
DISTI #
PIC16C622A-04I/SO
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ 2K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
1092 Alternates Available |
|
$2.2800 / $2.6500 | Buy Now |
DISTI #
70451621
|
RS | 3.5 KB OTP, 128 RAM, 13 I/O18 SOIC .300in TUBE | Microchip Technology Inc. PIC16C622A-04I/SO RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 / $5.4800 | RFQ |
|
Future Electronics | PIC16C Series 3.5 kB Flash 128 B SRAM SMT 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 36Tube |
|
$2.4700 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 2.5 to 5.5V - 18-SOIC. RoHS: Compliant | 6720 Factory Stock |
|
$2.4800 / $2.6000 | Buy Now |
DISTI #
PIC16C622A-04I/SO
|
TME | IC: PIC microcontroller, 40MHz, GPIO,ICSP, 2.7÷5.5VDC, SMD, SOIC18 Min Qty: 1 | 0 |
|
$2.8500 / $3.4200 | RFQ |
|
NAC | 3.5 KB OTP, 128 RAM, 13 I/O - Package: 18 SOIC .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 42 Container: Tube | 0 |
|
$2.6200 / $3.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C622A-04I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C622A-04I/SO
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 4 MHz | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C622A-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C622A-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C622AT-04/SOVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18 | PIC16C622A-04I/SO vs PIC16C622AT-04/SOVAO |
PIC16C622AT-04I/SOVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18 | PIC16C622A-04I/SO vs PIC16C622AT-04I/SOVAO |
PIC16C622A-04/SO | Microchip Technology Inc | $2.7302 | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C622A-04I/SO vs PIC16C622A-04/SO |
PIC16C622AT-04C/SO | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | PIC16C622A-04I/SO vs PIC16C622AT-04C/SO |
PIC16C622A-04I/SOVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18 | PIC16C622A-04I/SO vs PIC16C622A-04I/SOVAO |