There are no models available for this part yet.
Overview of PIC16C620AT-04I/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PIC16C620AT-04I/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23C3878
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C620AT-04I/SO RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 | Buy Now | |
DISTI #
PIC16C620AT-04ISO-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18SOIC Min Qty: 1100 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1500 | Buy Now | |
DISTI #
PIC16C620AT-04I/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W T/R - Tape and Reel (Alt: PIC16C620AT-04I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0100 / $2.1200 | Buy Now | |
DISTI #
579-16C620AT-04I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 96 RAM 13 I/O 4 MHz IndTemp SOIC18 RoHS: Compliant | 0 |
|
$2.1500 | Order Now | |
DISTI #
PIC16C620AT-04I/SO
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2200 Alternates Available |
|
$1.8300 / $2.1200 | Buy Now | |
DISTI #
70454526
|
RS | 896 B OTP, 96 RAM, 13 I/O18 SOIC .300in T/R | Microchip Technology Inc. PIC16C620AT-04I/SO RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $4.3900 | RFQ | |
Future Electronics | PIC16C Series 896 B Flash 96 B SRAM SMT 8-Bit Microcontroller - SOIC-18 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$2.0500 | Buy Now | ||
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.75KB Flash 3.3V/5V 18-Pin SOIC W Tube RoHS: Compliant | 2200 Factory Stock |
|
$2.1400 / $4.4700 | Buy Now | ||
NAC | 896 B OTP, 96 RAM, 13 I/O - Package: 18 SOIC .300in T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1100 | 2200 |
|
$2.1500 / $2.6500 | Buy Now | ||
DISTI #
PIC16C620AT-04I/SO
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin SOIC W T/R (Alt: PIC16C620AT-04I/SO) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PIC16C620AT-04I/SO by Microchip Technology Inc
Part Data Attributes for PIC16C620AT-04I/SO by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP18,.4
|
Pin Count
|
18
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Date Of Intro
|
1990-01-01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC16
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e3
|
Length
|
11.53 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of External Interrupts
|
1
|
Number of I/O Lines
|
13
|
Number of Terminals
|
18
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP18,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
96
|
ROM (words)
|
512
|
ROM Programmability
|
OTPROM
|
Seated Height-Max
|
2.64 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
2 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.49 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC16C620AT-04I/SO
This table gives cross-reference parts and alternative options found for PIC16C620AT-04I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C620AT-04I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C620AT-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C620AT-04I/SO vs PIC16C620AT-04E/SO |
PIC16C620A-04I/SOVAO | RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18 | Microchip Technology Inc | PIC16C620AT-04I/SO vs PIC16C620A-04I/SOVAO |
PIC16C620A-04C/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C620AT-04I/SO vs PIC16C620A-04C/SO |
PIC16C620AT-04/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C620AT-04I/SO vs PIC16C620AT-04/SO |
PIC16C620A-04E/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C620AT-04I/SO vs PIC16C620A-04E/SO |
PIC16C620AT-04C/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 | Microchip Technology Inc | PIC16C620AT-04I/SO vs PIC16C620AT-04C/SO |