Microcontrollers and Processors
PIC16C58B-20I/P
Microchip Technology Inc
Description: 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18

Overview of PIC16C58B-20I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC16C58B-20I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23C3749
Newark Mcu, 8Bit, Pic16, 20Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:20Mhz, Program Memory Size:3Kb, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:12I/O S, Interfaces:Rs232 Rohs Compliant: Yes |Microchip PIC16C58B-20I/P RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7700
$2.7700 Buy Now
DISTI # PIC16C58B-20I/P-ND
DigiKey IC MCU 8BIT 3KB OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 125
In Stock
  • 1 $2.8800
$2.8800 Buy Now
DISTI # PIC16C58B-20I/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C58B-20I/P) RoHS: Compliant Min Qty: 225 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $2.8500
  • 25 $2.7700
  • 100 $2.6900
$2.6900 / $2.8500 Buy Now
DISTI # 579-PIC16C58B-20I/P
Mouser Electronics 8-bit Microcontrollers - MCU 3KB 73 RAM 12 I/O RoHS: Compliant 273
  • 1 $2.8800
  • 25 $2.8700
$2.8700 / $2.8800 Buy Now
DISTI # PIC16C58B-20I/P
Microchip Technology Inc MCU CMOS 18LD 2K 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1525

Alternates Available
  • 1 $2.8500
  • 25 $2.7700
  • 100 $2.6900
  • 1,000 $2.5300
  • 5,000 $2.4500
$2.4500 / $2.8500 Buy Now
Future Electronics PIC16C Series 3 kB Flash 73 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 25 Lead time: 6 Weeks Container: Tube 0
Tube
  • 25 $2.9900
  • 50 $2.9300
  • 100 $2.8700
  • 125 $2.8500
  • 375 $2.7400
$2.7400 / $2.9900 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 18-Pin PDIP Tube RoHS: Compliant 1525 Factory Stock
  • 57 $4.5400
  • 113 $3.4300
  • 169 $3.2200
  • 225 $3.1500
$3.1500 / $4.5400 Buy Now
Bristol Electronics   9
RFQ
NAC 3 KB OTP, 73 RAM, 12 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: Tube 1225
  • 1 $3.3800
  • 100 $3.0700
  • 500 $2.8700
  • 1,000 $2.8000
$2.8000 / $3.3800 Buy Now
DISTI # PIC16C58B-20I/P
Avnet Silica MCU 8-bit PIC16 PIC RISC 2KB EPROM 3.3V/5V 18-Pin PDIP Tube (Alt: PIC16C58B-20I/P) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V Automotive 18-Pin PDIP Tube RoHS: Compliant 1525 Factory Stock
  • 57 $4.5400
  • 113 $3.4300
  • 169 $3.2200
  • 225 $3.1500
$3.1500 / $4.5400 Buy Now

CAD Models for PIC16C58B-20I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16C58B-20I/P by Microchip Technology Inc

PIC16C58B-20I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
6 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T18
JESD-609 Code
e3
Length
22.8 mm
Low Power Mode
YES
Number of I/O Lines
12
Number of Terminals
18
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
73
RAM (words)
73
ROM (words)
2048
ROM Programmability
OTPROM
Seated Height-Max
4.32 mm
Speed
20 MHz
Supply Current-Max
16 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C58B-20I/P
    Microchip Technology Inc
    8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
    VS

Alternate Parts for PIC16C58B-20I/P

This table gives cross-reference parts and alternative options found for PIC16C58B-20I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58B-20I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C58B-20E/P123 Microcontroller Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20E/P123
PIC16C58B-20I/P123 Microcontroller Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20I/P123
PIC16C58B-20I/P301 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20I/P301
PIC16C58B-20/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20/P
PIC16C58B-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20E/P
PIC16C58B-20E/P301 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20E/P301
Part Number Description Manufacturer Compare
PIC16C58BT-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58BT-20I/SS
PIC16C58BT-20/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58BT-20/SS
PIC16C58BT-20I/SO301 Microcontroller Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58BT-20I/SO301
PIC16C58B-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20E/P
PIC16C58BT-20/SS123 Microcontroller Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58BT-20/SS123
PIC16C58B-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20I/SS
PIC16C58BT-20E/SO301 Microcontroller Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58BT-20E/SO301
PIC16C58B-20/S123 Microcontroller Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20/S123
PIC16C58B-20I/S Microcontroller Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58B-20I/S
PIC16C58BT-20I/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-20I/P vs PIC16C58BT-20I/SO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C58B-20I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C58B-20I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C58B-20I/P would you like to use for your alert(s)?
  • Please alert me when PIC16C58B-20I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C58B-20I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C58B-20I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C58B-20I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C58B-20I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C58B-20I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: