PIC16C58B-04E/S123
Microchip Technology Inc
Description: Microcontroller

Overview of PIC16C58B-04E/S123 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC16C58B-04E/S123 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C58B-04E/S123 by Microchip Technology Inc

PIC16C58B-04E/S123
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIE
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Date Of Intro
2017-12-19
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
X-XUUC-N
Number of DMA Channels
Number of Timers
1
On Chip Program ROM Width
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
ROM (words)
2048
ROM Programmability
EPROM
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
NO LEAD
Terminal Position
UPPER
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C58B-04E/S123
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC16C58B-04E/S123

This table gives cross-reference parts and alternative options found for PIC16C58B-04E/S123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C58B-04E/S123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C58B-04I/S123 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04I/S123
PIC16C58B-04I/S Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04I/S
PIC16C58B-04/S123 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04/S123
PIC16C58B-04E/S301 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04E/S301
PIC16C58B-04I/S301 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04I/S301
PIC16C58B-04/S Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04/S
PIC16C58B-04E/S Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04E/S
Part Number Description Manufacturer Compare
PIC16C58B-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04E/SS
PIC16C58B-04/SO301 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04/SO301
PIC16C58B-04E/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04E/P
PIC16C58B-04I/S301 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04I/S301
PIC16C58BT-04E/SS123 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58BT-04E/SS123
PIC16C58B-04I/P123 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04I/P123
PIC16C58B-04E/P123 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04E/P123
PIC16C58BT-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58BT-04E/SO
PIC16C58B-04I/JW301 Microcontroller Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04I/JW301
PIC16C58B-04I/SSVAO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C58B-04E/S123 vs PIC16C58B-04I/SSVAO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C58B-04E/S123 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C58B-04E/S123 by Microchip Technology Inc

  • Please alert me when PIC16C58B-04E/S123 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C58B-04E/S123 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C58B-04E/S123 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C58B-04E/S123 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C58B-04E/S123.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C58B-04E/S123 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: