Part Details for PIC16C57E/SP123 by Microchip Technology Inc
Overview of PIC16C57E/SP123 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PIC16C57E/SP123
PIC16C57E/SP123 CAD Models
PIC16C57E/SP123 Part Data Attributes
|
PIC16C57E/SP123
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57E/SP123
Microchip Technology Inc
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T28 | |
Length | 34.67 mm | |
Number of DMA Channels | ||
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM (words) | 2048 | |
ROM Programmability | EPROM | |
Seated Height-Max | 4.06 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C57E/SP123
This table gives cross-reference parts and alternative options found for PIC16C57E/SP123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57E/SP123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57I/SP | Microcontroller | Microchip Technology Inc | PIC16C57E/SP123 vs PIC16C57I/SP |
PIC16C57-E/SP301 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC16C57E/SP123 vs PIC16C57-E/SP301 |
PIC16C57-I/SP301 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC16C57E/SP123 vs PIC16C57-I/SP301 |
PIC16C57E/SP301 | Microcontroller | Microchip Technology Inc | PIC16C57E/SP123 vs PIC16C57E/SP301 |
PIC16C57-E/SP123 | RISC Microcontroller, 8-Bit, EPROM, 40MHz, CMOS, PDIP28 | Microchip Technology Inc | PIC16C57E/SP123 vs PIC16C57-E/SP123 |