Part Details for PIC16C57C-20E/SS301 by Microchip Technology Inc
Overview of PIC16C57C-20E/SS301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16C57C-20E/SS301
PIC16C57C-20E/SS301 CAD Models
PIC16C57C-20E/SS301 Part Data Attributes
|
PIC16C57C-20E/SS301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57C-20E/SS301
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 2048 | |
ROM Programmability | EPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C57C-20E/SS301
This table gives cross-reference parts and alternative options found for PIC16C57C-20E/SS301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-20E/SS301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57CT-20/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57CT-20/SS |
PIC16C57C-20I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57C-20I/SS123 |
PIC16C57CT-20E/SS301 | Microcontroller | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57CT-20E/SS301 |
PIC16C57C-20E/SS123 | Microcontroller | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57C-20E/SS123 |
PIC16C57CT-20E/SS041 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57CT-20E/SS041 |
PIC16C57CT-20/SS123 | Microcontroller | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57CT-20/SS123 |
PIC16C57CT-20/SS301 | Microcontroller | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57CT-20/SS301 |
PIC16C57C-20I/SS301 | Microcontroller | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57C-20I/SS301 |
PIC16C57CT-20I/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57CT-20I/SS |
PIC16C57C-20I/SSC02 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C57C-20E/SS301 vs PIC16C57C-20I/SSC02 |