-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC16C57C-20/SS-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28SSOP Min Qty: 188 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4125 | Buy Now |
DISTI #
PIC16C57C-20/SS
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC16C57C-20/SS) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$3.1900 / $3.3700 | Buy Now |
DISTI #
579-PIC16C57C-20/SS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
DISTI #
V99:2348_06461664
|
Arrow Electronics | MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1407 | Americas - 263 |
|
$1.3130 / $3.5113 | Buy Now |
DISTI #
PIC16C57C-20/SS
|
Microchip Technology Inc | MCU CMOS 28LD 2K 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.9000 / $3.3700 | Buy Now |
|
Future Electronics | PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 282 Package Multiple: 47 Lead time: 9 Weeks Container: Tube | 0Tube |
|
$3.4100 / $3.9200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - 20 I/O - 3KB (2K x 12) OTP - 72 x 8 RAM - 3 to 5.5V - 28-SSOP. RoHS: Compliant | 0 |
|
$3.7500 / $5.4600 | Buy Now |
DISTI #
25850190
|
Verical | MCU 8-bit PIC RISC 3KB EPROM 3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1407 | Americas - 263 |
|
$1.3130 | Buy Now |
|
Quest Components | 140 |
|
$4.2920 / $6.9600 | Buy Now | |
|
NAC | 3 KB OTP, 72 RAM, 20 I/O - Package: 28 SSOP .209in TUBE RoHS: Compliant Min Qty: 94 Package Multiple: 47 Container: Tube | 0 |
|
$3.3300 / $4.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C57C-20/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57C-20/SS
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 1.98 mm | |
Speed | 20 MHz | |
Supply Current-Max | 3.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C57C-20/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57C-20/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57CT-20/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57CT-20/SS |
PIC16C57CT-20E/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57CT-20E/SS |
PIC16C57C-20E/SS123 | Microcontroller | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57C-20E/SS123 |
PIC16C57C-20I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57C-20I/SS123 |
PIC16C57CT-20I/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57CT-20I/SS |
PIC16C57C-20I/SS | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57C-20I/SS |
PIC16C57CT-20I/SS123 | Microcontroller | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57CT-20I/SS123 |
PIC16C57CT-20E/SS301 | Microcontroller | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57CT-20E/SS301 |
PIC16C57C-20/SS020 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57C-20/SS020 |
PIC16C57CT-20E/SS041 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, MS-150, SSOP-28 | Microchip Technology Inc | PIC16C57C-20/SS vs PIC16C57CT-20E/SS041 |