Part Details for PIC16C57-HSI/SO by Microchip Technology Inc
Overview of PIC16C57-HSI/SO by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C57-HSI/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3622
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, sop,28Pin, plastic Rohs Compliant: Yes |Microchip PIC16C57-HSI/SO RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7500 | Buy Now |
DISTI #
PIC16C57-HSI/SO-ND
|
DigiKey | IC MCU 8BIT 3KB OTP 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
51 In Stock |
|
$7.5200 / $8.1200 | Buy Now |
DISTI #
PIC16C57-HSI/SO
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC16C57-HSI/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$7.5200 / $8.1200 | Buy Now |
DISTI #
579-PIC16C57-HSI/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O RoHS: Compliant | 0 |
|
$7.5200 | Order Now |
DISTI #
PIC16C57-HSI/SO
|
Microchip Technology Inc | MCU CMOS 28LD 2K 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.6500 / $8.1200 | Buy Now |
|
Future Electronics | PIC16C Series 3 kB Flash 72 B SRAM SMT 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 27 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$7.6600 / $8.0400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 20MHz - High Speed Crystal - 20 I/O - 3KB (2K x 12) OTP - 72 x 8 RAM - 4.5 to 5.5V - 28-SOIC. RoHS: Compliant | 0 |
|
$7.9700 / $11.6200 | Buy Now |
|
NAC | 3 KB OTP, 72 RAM, 20 I/O - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 54 Package Multiple: 27 Container: Tube | 0 |
|
$7.0900 / $8.5400 | Buy Now |
DISTI #
PIC16C57-HSI/SO
|
Avnet Silica | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SOIC W Tube (Alt: PIC16C57-HSI/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC16C57-HSI/SO
|
EBV Elektronik | MCU 8-bit PIC16 PIC RISC 2KB EPROM 5V 28-Pin SOIC W Tube (Alt: PIC16C57-HSI/SO) RoHS: Compliant Min Qty: 27 Package Multiple: 27 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC16C57-HSI/SO
PIC16C57-HSI/SO CAD Models
PIC16C57-HSI/SO Part Data Attributes
|
PIC16C57-HSI/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C57-HSI/SO
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Date Of Intro | 2017-12-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.87 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 2048 | |
ROM Programmability | EPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 40 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C57-HSI/SO
This table gives cross-reference parts and alternative options found for PIC16C57-HSI/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57-HSI/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C57T-HSI/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57-HSI/SO vs PIC16C57T-HSI/SO |
PIC16C57T-HS/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57-HSI/SO vs PIC16C57T-HS/SO |
PIC16C57-HS/SO | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C57-HSI/SO vs PIC16C57-HS/SO |