Datasheets
PIC16C57-20I/JW301 by: Microchip Technology Inc

Microcontroller

Part Details for PIC16C57-20I/JW301 by Microchip Technology Inc

Overview of PIC16C57-20I/JW301 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for PIC16C57-20I/JW301

PIC16C57-20I/JW301 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C57-20I/JW301 Part Data Attributes

PIC16C57-20I/JW301 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C57-20I/JW301 Microchip Technology Inc Microcontroller
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIP-28
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code R-CDIP-T28
Length 37.08 mm
Number of DMA Channels
Number of I/O Lines 20
Number of Terminals 28
Number of Timers 1
On Chip Program ROM Width 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code WDIP
Package Shape RECTANGULAR
Package Style IN-LINE, WINDOW
ROM (words) 2048
ROM Programmability UVPROM
Seated Height-Max 5.72 mm
Speed 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C57-20I/JW301

This table gives cross-reference parts and alternative options found for PIC16C57-20I/JW301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C57-20I/JW301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C57-20/JW Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57-20/JW
PIC16C57-20E/JW301 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57-20E/JW301
PIC16C57-20E/JW Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57-20E/JW
PIC16C57-20/JW301 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57-20/JW301
PIC16C57-20I/JW123 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57-20I/JW123
PIC16C57-20I/JW Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57-20I/JW
Part Number Description Manufacturer Compare
PIC16C57C-20I/JW123 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57C-20I/JW123
PIC16C57C-20E/S123 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57C-20E/S123
PIC16C57C-20/P123 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57C-20/P123
PIC16C57C-20/P301 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57C-20/P301
PIC16C57CT-20I/SO123 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57CT-20I/SO123
PIC16C57-20/JW Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57-20/JW
PIC16C57CT-20I/SS301 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57CT-20I/SS301
PIC16C57C-20/S301 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57C-20/S301
PIC16C57C-20I/S Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57C-20I/S
PIC16C57T-20I/SS123 Microcontroller Microchip Technology Inc PIC16C57-20I/JW301 vs PIC16C57T-20I/SS123

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C57-20I/JW301 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C57-20I/JW301 by Microchip Technology Inc

  • Please alert me when PIC16C57-20I/JW301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C57-20I/JW301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C57-20I/JW301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C57-20I/JW301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C57-20I/JW301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C57-20I/JW301 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: