-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K5330
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,18Pin, plastic Rohs Compliant: Yes |Microchip PIC16C56A-20/P RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 | Buy Now |
DISTI #
PIC16C56A-20/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
249 In Stock |
|
$2.4400 | Buy Now |
DISTI #
PIC16C56A-20/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1KB EPROM 5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C56A-20/P) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3000 / $2.4300 | Buy Now |
DISTI #
579-PIC16C56A-20/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 25 RAM 12 I/O 20MHz PDIP18 RoHS: Compliant | 389 |
|
$2.4400 | Buy Now |
DISTI #
PIC16C56A-20/P
|
Microchip Technology Inc | MCU CMOS 18LD 1K 20MHz, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
508 Alternates Available |
|
$2.0800 / $2.4300 | Buy Now |
DISTI #
70413711
|
RS | PIC16C56A-20/P,8bit PIC Microcontroller,20MHz,1Kx12 words EPROM,18-Pin PDIP | Microchip Technology Inc. PIC16C56A-20/P RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 25 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC16C - 8-Bit - 20MHz - 12 I/O - 1.5KB (1K x 12) OTP Program Memory - 25 x 8 RAM - 3 to 5.5V - 18-PDIP. RoHS: Compliant | 500 Factory Stock |
|
$2.3000 / $2.9100 | Buy Now |
DISTI #
77907755
|
Verical | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 18-Pin PDIP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 49 |
|
$5.3200 / $5.4740 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 8-BIT, OTPROM, PIC16 CPU, 20MHZ, CMOS, PDIP18 | 167 |
|
$2.1450 / $4.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C56A-20/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C56A-20/P
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
RAM (words) | 25 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 4.32 mm | |
Speed | 20 MHz | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C56A-20/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C56A-20/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C56A-20E/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C56A-20/P vs PIC16C56A-20E/P |
PIC16C56A-20I/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C56A-20/P vs PIC16C56A-20I/P |