PIC16C558T-20E/SO301
Microchip Technology Inc
Description: PIC16C558T-20E/SO301

Overview of PIC16C558T-20E/SO301 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PIC16C558T-20E/SO301 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C558T-20E/SO301 by Microchip Technology Inc

PIC16C558T-20E/SO301
Microchip Technology Inc
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C558T-20E/SO301
    Microchip Technology Inc
    PIC16C558T-20E/SO301
    VS

Alternate Parts for PIC16C558T-20E/SO301

This table gives cross-reference parts and alternative options found for PIC16C558T-20E/SO301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C558T-20E/SO301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C558T-20ESO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-20ESO
PIC16C558T-20I/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-20I/SO
PIC16C558-20SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-20SO
PIC16C558T-20SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-20SO
PIC16C558T-20/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-20/SO
PIC16C558-20E/SO301 PIC16C558-20E/SO301 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-20E/SO301
PIC16C558-20ESO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-20ESO
PIC16C558-20/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-20/SO
PIC16C558T-20E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-20E/SO
PIC16C558-20E/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-20E/SO
Part Number Description Manufacturer Compare
PIC16C558-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-04E/SS
PIC16C558T-20SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-20SS
PIC16C558-04E/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-04E/JW
PIC16C558-04I/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-04I/JW
PIC16C558T-20/SO 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-20/SO
PIC16C558T-04E/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-04E/SS
PIC16C558-I/SO RISC MICROCONTROLLER Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-I/SO
PIC16C558-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-20E/P
PIC16C558-20I/SS 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558-20I/SS
PIC16C558T-E/JW 8-BIT, UVPROM, 20 MHz, RISC MICROCONTROLLER, CDIP18, 0.300 INCH, WINDOWED, CERDIP-18 Microchip Technology Inc PIC16C558T-20E/SO301 vs PIC16C558T-E/JW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C558T-20E/SO301 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C558T-20E/SO301 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C558T-20E/SO301 would you like to use for your alert(s)?
  • Please alert me when PIC16C558T-20E/SO301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C558T-20E/SO301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C558T-20E/SO301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C558T-20E/SO301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C558T-20E/SO301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C558T-20E/SO301 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: