Part Details for PIC16C554T-04E/SS301 by Microchip Technology Inc
Overview of PIC16C554T-04E/SS301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PIC16C554T-04E/SS301
PIC16C554T-04E/SS301 CAD Models
PIC16C554T-04E/SS301 Part Data Attributes
|
PIC16C554T-04E/SS301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C554T-04E/SS301
Microchip Technology Inc
PIC16C554T-04E/SS301
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C554T-04E/SS301
This table gives cross-reference parts and alternative options found for PIC16C554T-04E/SS301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C554T-04E/SS301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C554-04SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16C554T-04E/SS301 vs PIC16C554-04SS |
PIC16C554T-04/SS301 | Microchip Technology Inc | Check for Price | PIC16C554T-04/SS301 | PIC16C554T-04E/SS301 vs PIC16C554T-04/SS301 |
PIC16C554-04ESS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16C554T-04E/SS301 vs PIC16C554-04ESS |
PIC16C554T-04/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16C554T-04E/SS301 vs PIC16C554T-04/SS |
PIC16C554-04ISS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16C554T-04E/SS301 vs PIC16C554-04ISS |
PIC16C554T-04ESS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16C554T-04E/SS301 vs PIC16C554T-04ESS |
PIC16C554-04E/SS301 | Microchip Technology Inc | Check for Price | PIC16C554-04E/SS301 | PIC16C554T-04E/SS301 vs PIC16C554-04E/SS301 |
PIC16C554T-04I/SS301 | Microchip Technology Inc | Check for Price | PIC16C554T-04I/SS301 | PIC16C554T-04E/SS301 vs PIC16C554T-04I/SS301 |
PIC16C554-04I/SS | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 | PIC16C554T-04E/SS301 vs PIC16C554-04I/SS |