Part Details for PIC16C554-04I/P by Microchip Technology Inc
Overview of PIC16C554-04I/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C554-04I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C3455
|
Newark | Mcu, 8Bit, Pic16, 4Mhz, Dip-18, Product Range:Pic16 Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:896Byte, No. Of Pins:18Pins, Ic Case/Package:Dip, No. Of I/O S:13I/O S, Interfaces:Rs232 Rohs Compliant: Yes |Microchip PIC16C554-04I/P RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
PIC16C554-04I/P-ND
|
DigiKey | IC MCU 8BIT 896B OTP 18DIP Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7400 | Buy Now |
DISTI #
PIC16C554-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 896byte EPROM 3.3V/5V 18-Pin PDIP Tube - Rail/Tube (Alt: PIC16C554-04I/P) RoHS: Compliant Min Qty: 175 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6953 / $4.0500 | Buy Now |
DISTI #
579-PIC16C554-04I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU .875KB 80 RAM 13 I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC16C554-04I/P
|
Microchip Technology Inc | MCU CMOS 18LD 4MHZ .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
675 Alternates Available |
|
$3.3100 / $4.0500 | Buy Now |
|
Future Electronics | PIC16C Series 896 B Flash 80 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 25 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$3.6700 / $3.9600 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 16C - 8-Bit - 4MHz - 13 I/O - 896B (512 x 14) OTP - 80 x 8 RAM - 3 to 5.5V - 18-PDIP. RoHS: Compliant | 675 Factory Stock |
|
$3.3400 / $4.8200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$3.4498 / $7.3920 | Buy Now |
|
Quest Components | 31 |
|
$4.9500 / $9.9000 | Buy Now | |
|
NAC | 896 B OTP, 80 RAM, 13 I/O - Package: 18 PDIP .300in TUBE RoHS: Compliant Min Qty: 100 Package Multiple: 25 Container: Tube | 0 |
|
$3.5200 / $4.2500 | Buy Now |
Part Details for PIC16C554-04I/P
PIC16C554-04I/P CAD Models
PIC16C554-04I/P Part Data Attributes
|
PIC16C554-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C554-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1990-01-01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 4MHZ AT 3.0V MIN SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.984 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 13 | |
Number of Terminals | 18 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 80 | |
ROM (words) | 512 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.94 mm | |
Speed | 4 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C554-04I/P
This table gives cross-reference parts and alternative options found for PIC16C554-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C554-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC16C554T-04E/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P vs PIC16C554T-04E/P |
PIC16C554-04E/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P vs PIC16C554-04E/P |
PIC16C554T-04I/P | Microchip Technology Inc | Check for Price | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | PIC16C554-04I/P vs PIC16C554T-04I/P |
PIC16C554-04E/P301 | Microchip Technology Inc | Check for Price | PIC16C554-04E/P301 | PIC16C554-04I/P vs PIC16C554-04E/P301 |
PIC16C554-04I/P301 | Microchip Technology Inc | Check for Price | PIC16C554-04I/P301 | PIC16C554-04I/P vs PIC16C554-04I/P301 |