Part Details for PIC16C55-RC/SO123 by Microchip Technology Inc
Overview of PIC16C55-RC/SO123 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for PIC16C55-RC/SO123
PIC16C55-RC/SO123 CAD Models
PIC16C55-RC/SO123 Part Data Attributes
|
PIC16C55-RC/SO123
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55-RC/SO123
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-12-19 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
Length | 17.87 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 512 | |
ROM Programmability | EPROM | |
Seated Height-Max | 2.64 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 6.25 V | |
Supply Voltage-Min | 3.25 V | |
Supply Voltage-Nom | 3.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55-RC/SO123
This table gives cross-reference parts and alternative options found for PIC16C55-RC/SO123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-RC/SO123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55T-RCI/SO123 | Microcontroller | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55T-RCI/SO123 |
PIC16C55-RCI/SO301 | Microcontroller | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55-RCI/SO301 |
PIC16C55-RCI/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55-RCI/SO |
PIC16C55T-RCISOG | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55T-RCISOG |
PIC16C55-RCSO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55-RCSO |
PIC16C55T-RCE/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55T-RCE/SO |
PIC16C55T-RCE/SO123 | Microcontroller | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55T-RCE/SO123 |
PIC16C55T-RC/SO | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55T-RC/SO |
PIC16C55-RCE/SO123 | Microcontroller | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55-RCE/SO123 |
PIC16C55T-RC/SO301 | Microcontroller | Microchip Technology Inc | PIC16C55-RC/SO123 vs PIC16C55T-RC/SO301 |