Microcontrollers and Processors
PIC16C55-RC/P
Microchip Technology Inc
Description: 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28

Overview of PIC16C55-RC/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PIC16C55-RC/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96K3790
Newark Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-28, Product Range:Pic16 Family Pic16C5X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:896Byte, No. Of Pins:28Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C55-RC/P RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 105 $4.7000
  • 255 $4.6000
$4.6000 / $4.7000 Buy Now
DISTI # PIC16C55-RC/P-ND
DigiKey IC MCU 8BIT 768B OTP 28DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 120
In Stock
  • 1 $4.7700
  • 25 $4.6100
  • 100 $4.4200
$4.4200 / $4.7700 Buy Now
DISTI # PIC16C55-RC/P
Avnet Americas MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube - Rail/Tube (Alt: PIC16C55-RC/P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 20
  • 1 $3.9767
$3.9767 Buy Now
DISTI # 579-PIC16C55RCP
Mouser Electronics 8-bit Microcontrollers - MCU .75KB 24 RAM 20 I/O RC PDIP-28 RoHS: Compliant 121
  • 1 $4.7700
  • 30 $4.6100
  • 105 $4.4200
$4.4200 / $4.7700 Buy Now
DISTI # PIC16C55-RC/P
Microchip Technology Inc MCU CMOS 28LD .5K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 1196

Alternates Available
  • 1 $4.7700
  • 25 $4.6100
  • 100 $4.4200
  • 1,000 $4.0500
  • 5,000 $3.9000
$3.9000 / $4.7700 Buy Now
DISTI # 70453449
RS 0.75 KB OTP, 24 RAM, 20 I/O28 PDIP .600in TUBE | Microchip Technology Inc. PIC16C55-RC/P RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 150 $5.1300
  • 750 $4.8700
  • 1,500 $4.6200
  • 3,000 $4.3600
$4.3600 / $5.1300 RFQ
Future Electronics PIC16C Series 768 B Flash 24 B SRAM Through Hole 8-Bit Microcontroller -PDIP-28 RoHS: Compliant pbFree: Yes Min Qty: 225 Package Multiple: 15 Lead time: 8 Weeks Container: Tube 0
Tube
  • 15 $4.4700
  • 30 $4.3800
  • 60 $4.2800
  • 75 $4.2500
  • 225 $4.0700
$4.0700 / $4.4700 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin PDIP Tube RoHS: Compliant 1170 Factory Stock
  • 38 $6.7500
  • 75 $5.1300
  • 113 $4.7700
  • 150 $4.6700
$4.6700 / $6.7500 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 72
  • 1 $8.7750
  • 5 $4.3875
  • 47 $3.8025
$3.8025 / $8.7750 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 17
  • 1 $13.4381
  • 3 $12.5423
  • 7 $11.9450
$11.9450 / $13.4381 Buy Now
Quest Components MicroController, 8-Bit, 28 Pin, Plastic, DIP 8
  • 1 $8.7750
  • 2 $7.3125
  • 4 $6.4350
$6.4350 / $8.7750 Buy Now
NAC 0.75 KB OTP, 24 RAM, 20 I/O - Package: 28 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube 930
  • 1 $5.0300
  • 100 $4.5600
  • 500 $4.2700
  • 1,000 $4.1700
$4.1700 / $5.0300 Buy Now
Chip 1 Exchange INSTOCK 52
RFQ
DISTI # PIC16C55-RC/P
Avnet Silica MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube (Alt: PIC16C55-RC/P) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC16C55-RC/P
EBV Elektronik MCU 8-bit PIC16 PIC RISC 512byte EPROM 3.3V/5V 28-Pin PDIP Tube (Alt: PIC16C55-RC/P) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 512B EPROM 3.3V/5V Automotive 28-Pin PDIP Tube RoHS: Compliant 1170 Factory Stock
  • 38 $6.7500
  • 75 $5.1300
  • 113 $4.7700
  • 150 $4.6700
$4.6700 / $6.7500 Buy Now

CAD Models for PIC16C55-RC/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC16C55-RC/P by Microchip Technology Inc

PIC16C55-RC/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Date Of Intro
2017-12-19
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC16
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
Length
36.32 mm
Low Power Mode
YES
Number of I/O Lines
20
Number of Terminals
28
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
12
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
24
RAM (words)
24
ROM (words)
512
ROM Programmability
OTPROM
Seated Height-Max
4.83 mm
Speed
40 MHz
Supply Current-Max
3.3 mA
Supply Voltage-Max
6.25 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C55-RC/P
    Microchip Technology Inc
    8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28
    VS

Alternate Parts for PIC16C55-RC/P

This table gives cross-reference parts and alternative options found for PIC16C55-RC/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-RC/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C55-RCP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCP
PIC16C55-RC/PXXX IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RC/PXXX
PIC16C55-RCE/P123 Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCE/P123
PIC16C55-RCEP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCEP
PIC16C55-RCIP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCIP
PIC16C55-RCE/P301 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCE/P301
PIC16C55-RCI/P123 Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCI/P123
PIC16C55-RCI/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCI/P
PIC16C55-RCI/P301 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCI/P301
Part Number Description Manufacturer Compare
PIC16C55A-RC/P Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55A-RC/P
PIC16C55-RCI/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SO-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCI/SO
PIC16C55A-RCI/P123 Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55A-RCI/P123
PIC16C55A-RCE/JW123 Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55A-RCE/JW123
PIC16C55-RCI/SP 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RCI/SP
PIC16C55A-RCI/P301 Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55A-RCI/P301
PIC16C55-RC/SP123 Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55-RC/SP123
PIC16C55A-RCI/SP301 Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55A-RCI/SP301
PIC16C55A-RC/SS Microcontroller Microchip Technology Inc PIC16C55-RC/P vs PIC16C55A-RC/SS
PIC16C55T-RCESSG 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO28, 0.209 INCH, PLASTIC, SSOP-28 Microchip Technology Inc PIC16C55-RC/P vs PIC16C55T-RCESSG

Related Parts for PIC16C55-RC/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C55-RC/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C55-RC/P by Microchip Technology Inc

  • Please alert me when PIC16C55-RC/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C55-RC/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C55-RC/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C55-RC/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C55-RC/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C55-RC/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: