PIC16C55-20E/JW301
Microchip Technology Inc
Description: Microcontroller

Overview of PIC16C55-20E/JW301 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PIC16C55-20E/JW301 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C55-20E/JW301 by Microchip Technology Inc

PIC16C55-20E/JW301
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIP-28
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2017-12-19
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-CDIP-T28
Length
37.08 mm
Number of DMA Channels
Number of I/O Lines
20
Number of Terminals
28
Number of Timers
1
On Chip Program ROM Width
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
ROM (words)
512
ROM Programmability
UVPROM
Seated Height-Max
5.72 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C55-20E/JW301
    Microchip Technology Inc
    Microcontroller
    VS

Alternate Parts for PIC16C55-20E/JW301

This table gives cross-reference parts and alternative options found for PIC16C55-20E/JW301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-20E/JW301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C55-20I/JW123 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55-20I/JW123
PIC16C55-20/JW Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55-20/JW
PIC16C55-20/JW123 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55-20/JW123
PIC16C55-20E/JW Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55-20E/JW
Part Number Description Manufacturer Compare
PIC16C55AT-20I/SS123 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55AT-20I/SS123
PIC16C55AT-20/SO301 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55AT-20/SO301
PIC16C55T-20E/SO301 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55T-20E/SO301
PIC16C55A-20I/SP123 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55A-20I/SP123
PIC16C55-20E/SS301 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55-20E/SS301
PIC16C55AT-20I/SS301 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55AT-20I/SS301
PIC16C55-20/S301 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55-20/S301
PIC16C558-04SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, SSOP-20 Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C558-04SS
PIC16C55-20/SP301 Microcontroller Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55-20/SP301
PIC16C55A-20E/P 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP28, 0.600 INCH, PLASTIC, MO-011, DIP-28 Microchip Technology Inc PIC16C55-20E/JW301 vs PIC16C55A-20E/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C55-20E/JW301 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C55-20E/JW301 by Microchip Technology Inc

  • Please alert me when PIC16C55-20E/JW301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C55-20E/JW301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C55-20E/JW301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C55-20E/JW301 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C55-20E/JW301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C55-20E/JW301 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: