Part Details for PIC16C55-20/P by Microchip Technology Inc
Overview of PIC16C55-20/P by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC16C55-20/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for PIC16C55-20/P
PIC16C55-20/P CAD Models
PIC16C55-20/P Part Data Attributes
|
PIC16C55-20/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C55-20/P
Microchip Technology Inc
PIC16C55-20/P, DIP6-28
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP6-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
kg CO2e/kg | 11.6 | |
Average Weight (mg) | 2740.58 | |
CO2e (mg) | 31790.673 | |
Category CO2 Kg | 11.6 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 36.32 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 28 | |
PWM Channels | NO | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C55-20/P
This table gives cross-reference parts and alternative options found for PIC16C55-20/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C55-20/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C55-20I/P | PIC16C55-20I/P, DIP6-28 | Microchip Technology Inc | PIC16C55-20/P vs PIC16C55-20I/P |
PIC16C55-20/P301 | Microcontroller | Microchip Technology Inc | PIC16C55-20/P vs PIC16C55-20/P301 |
PIC16C55-20I/P123 | Microcontroller | Microchip Technology Inc | PIC16C55-20/P vs PIC16C55-20I/P123 |
PIC16C55-20E/P301 | Microcontroller | Microchip Technology Inc | PIC16C55-20/P vs PIC16C55-20E/P301 |
PIC16C55-20I/P301 | Microcontroller | Microchip Technology Inc | PIC16C55-20/P vs PIC16C55-20I/P301 |