Datasheets
PIC16C54T-HSE/S by: Microchip Technology Inc

Microcontroller

Part Details for PIC16C54T-HSE/S by Microchip Technology Inc

Overview of PIC16C54T-HSE/S by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PIC16C54T-HSE/S

PIC16C54T-HSE/S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C54T-HSE/S Part Data Attributes

PIC16C54T-HSE/S Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C54T-HSE/S Microchip Technology Inc Microcontroller
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description DIE
Reach Compliance Code compliant
HTS Code 8542.31.00.01
Date Of Intro 2017-12-19
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code X-XUUC-N
Number of I/O Lines 12
Number of Timers 1
On Chip Program ROM Width 12
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material UNSPECIFIED
Package Code DIE
Package Shape UNSPECIFIED
Package Style UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
ROM (words) 512
ROM Programmability EPROM
Speed 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C54T-HSE/S

This table gives cross-reference parts and alternative options found for PIC16C54T-HSE/S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C54T-HSE/S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PIC16C54T-HSI/S Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54T-HSI/S
PIC16C54-HSI/S301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54-HSI/S301
PIC16C54-HS/S123 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54-HS/S123
PIC16C54-HSE/S301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54-HSE/S301
PIC16C54-HS/S Microchip Technology Inc Check for Price 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, UUC18, DIE PIC16C54T-HSE/S vs PIC16C54-HS/S
PIC16C54T-HSE/S123 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54T-HSE/S123
PIC16C54-HSE/S Microchip Technology Inc Check for Price 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, UUC18, DIE PIC16C54T-HSE/S vs PIC16C54-HSE/S
PIC16C54T-HSI/S301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54T-HSI/S301
PIC16C54T-HSI/S123 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54T-HSI/S123
Part Number Manufacturer Composite Price Description Compare
PIC16C54-HSI/S123 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54-HSI/S123
PIC16C54T-HSE/SS Microchip Technology Inc Check for Price 8-BIT, OTPROM, 16 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, PLASTIC, MO-150, SSOP-20 PIC16C54T-HSE/S vs PIC16C54T-HSE/SS
PIC16C54-HSE/P123 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54-HSE/P123
PIC16C54-HS/SO301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54-HS/SO301
PIC16C54T-HSI/SS301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54T-HSI/SS301
PIC16C54AT-HSI/SS301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54AT-HSI/SS301
PIC16C54T-HSE/SO301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54T-HSE/SO301
PIC16C54C-HSE/S301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54C-HSE/S301
PIC16C54C-HS/SO Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54C-HS/SO
PIC16C54T-HSE/SS301 Microchip Technology Inc Check for Price Microcontroller PIC16C54T-HSE/S vs PIC16C54T-HSE/SS301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C54T-HSE/S by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C54T-HSE/S by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C54T-HSE/S would you like to use for your alert(s)?
  • Please alert me when PIC16C54T-HSE/S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C54T-HSE/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C54T-HSE/S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C54T-HSE/S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C54T-HSE/S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C54T-HSE/S by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: