Part Details for PIC16C54A-20/P301 by Microchip Technology Inc
Overview of PIC16C54A-20/P301 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP3-0138LB | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0138LD | Coilcraft Inc | General Purpose Inductor, 11.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP3-0138L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Part Details for PIC16C54A-20/P301
PIC16C54A-20/P301 CAD Models
PIC16C54A-20/P301 Part Data Attributes
|
PIC16C54A-20/P301
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C54A-20/P301
Microchip Technology Inc
8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.8 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 18 | |
Number of Timers | 1 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 25 | |
ROM (words) | 512 | |
ROM Programmability | EPROM | |
Screening Level | ISO/TS-16949 | |
Seated Height-Max | 3.94 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC16C54A-20/P301
This table gives cross-reference parts and alternative options found for PIC16C54A-20/P301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C54A-20/P301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16C54A-20E/P301 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C54A-20/P301 vs PIC16C54A-20E/P301 |
PIC16C54A-20/P123 | Microcontroller | Microchip Technology Inc | PIC16C54A-20/P301 vs PIC16C54A-20/P123 |
PIC16C54A-20E/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 | Microchip Technology Inc | PIC16C54A-20/P301 vs PIC16C54A-20E/P |
PIC16C54A-20I/P123 | Microcontroller | Microchip Technology Inc | PIC16C54A-20/P301 vs PIC16C54A-20I/P123 |
PIC16C54A-20I/P301 | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C54A-20/P301 vs PIC16C54A-20I/P301 |
PIC16C54AT-20E/P | 8-BIT, OTPROM, 20 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Microchip Technology Inc | PIC16C54A-20/P301 vs PIC16C54AT-20E/P |