Microcontrollers and Processors
PIC16C54A-04S/SO
Microchip Technology Inc
Description: 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18

Overview of PIC16C54A-04S/SO by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PIC16C54A-04S/SO by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC16C54A-04S/SO by Microchip Technology Inc

PIC16C54A-04S/SO
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.300 INCH, PLASTIC, SOIC-18
Pin Count
18
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Additional Feature
ROM PROTECT
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G18
JESD-609 Code
e3
Length
11.53 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
12
Number of Serial I/Os
Number of Terminals
18
Number of Timers
1
On Chip Data RAM Width
8
On Chip Program ROM Width
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
25
RAM (words)
25
ROM (words)
512
ROM Programmability
OTPROM
Speed
4 MHz
Supply Current-Max
3.3 mA
Supply Voltage-Max
6.25 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC16C54A-04S/SO
    Microchip Technology Inc
    8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18
    VS

Alternate Parts for PIC16C54A-04S/SO

This table gives cross-reference parts and alternative options found for PIC16C54A-04S/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C54A-04S/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC16C54A-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04/SO
PIC16C54A-04I/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04I/SO
PIC16C54AT-04/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54AT-04/SO
PIC16C54A-04/SO301 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04/SO301
PIC16C54AT-04I/SO301 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54AT-04I/SO301
PIC16C54A-04T/SO 8-BIT, OTPROM, 4 MHz, MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, SOIC-18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04T/SO
PIC16C54AT-04E/SO 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO18, 0.300 INCH, PLASTIC, MS-013, SO-18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54AT-04E/SO
PIC16C54AT-04/SO123 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54AT-04/SO123
PIC16C54AT-04E/SO301 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54AT-04E/SO301
PIC16C54A-04I/SOVAO RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04I/SOVAO
Part Number Description Manufacturer Compare
PIC16C54A-04E/SS301 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04E/SS301
PIC16C54A-04I/PVAO RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDIP18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04I/PVAO
PIC16C54T-04/S Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54T-04/S
PIC16C54-04E/P301 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54-04E/P301
PIC16C54A-04E/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP18, 0.300 INCH, PLASTIC, MS-001, DIP-18 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54A-04E/P
PIC16C54-04I/SS Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54-04I/SS
PIC16C54-04E/JW123 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54-04E/JW123
PIC16C54AT-04I/SS 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO20, 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54AT-04I/SS
PIC16C54-04I/P Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54-04I/P
PIC16C54-04E/SS301 Microcontroller Microchip Technology Inc PIC16C54A-04S/SO vs PIC16C54-04E/SS301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C54A-04S/SO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C54A-04S/SO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC16C54A-04S/SO would you like to use for your alert(s)?
  • Please alert me when PIC16C54A-04S/SO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC16C54A-04S/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C54A-04S/SO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC16C54A-04S/SO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C54A-04S/SO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C54A-04S/SO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: