Datasheets
PIC16C505T-04I/SLVAO by: Microchip Technology Inc

RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14

Part Details for PIC16C505T-04I/SLVAO by Microchip Technology Inc

Overview of PIC16C505T-04I/SLVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for PIC16C505T-04I/SLVAO

PIC16C505T-04I/SLVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC16C505T-04I/SLVAO Part Data Attributes

PIC16C505T-04I/SLVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC16C505T-04I/SLVAO Microchip Technology Inc RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description SOIC-14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 4 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Length 8.65 mm
Low Power Mode YES
Number of I/O Lines 12
Number of Terminals 14
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.24
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (bytes) 72
ROM (words) 1024
ROM Programmability OTPROM
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.75 mm
Speed 4 MHz
Supply Current-Max 16 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC16C505T-04I/SLVAO

This table gives cross-reference parts and alternative options found for PIC16C505T-04I/SLVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C505T-04I/SLVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC16C505-04/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04/SL
PIC16LC505-04I/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505-04I/SL
PIC16LC505T-04I/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505T-04I/SL
PIC16C505T-04/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505T-04/SL
PIC16LC505-04/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505-04/SL
PIC16C505T-04E/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505T-04E/SL
PIC16C505-04I/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04I/SL
PIC16C505-04E/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04E/SL
PIC16C505-04I/SLVAO RISC Microcontroller, 8-Bit, OTPROM, 4MHz, CMOS, PDSO14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04I/SLVAO
PIC16LC505T-04/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505T-04/SL
Part Number Description Manufacturer Compare
PIC16C505-04E/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04E/ST
PIC16C505-04E/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP14, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04E/JW
PIC16LC505T-04I/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505T-04I/SL
PIC16LC505-04/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP14, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505-04/JW
PIC16LC505-04I/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505-04I/SL
PIC16C505-04I/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04I/SL
PIC16C505-04I/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP14, 0.300 INCH, WINDOWED, SIDE BRAZED, CERAMIC, DIP-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04I/JW
PIC16C505-04E/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04E/SL
PIC16LC505-04I/ST RISC MICROCONTROLLER Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16LC505-04I/ST
PIC16C505-04/SL 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc PIC16C505T-04I/SLVAO vs PIC16C505-04/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC16C505T-04I/SLVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC16C505T-04I/SLVAO by Microchip Technology Inc

  • Please alert me when PIC16C505T-04I/SLVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC16C505T-04I/SLVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC16C505T-04I/SLVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC16C505T-04I/SLVAO alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC16C505T-04I/SLVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC16C505T-04I/SLVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: