-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K3436
|
Newark | Microcontroller Mcu, 8 Bit, Pic16, 4Mhz, Dip-14, Product Range:Pic16 Family Pic16C5X Series Microcontrollers, Device Core:Pic16, Operating Frequency Max:4Mhz, Program Memory Size:1.5Kb, No. Of Pins:14Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16C505-04I/P Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
29AC9279
|
Newark | Pdip 1.5 Kb Otp, 72 Ram, 12 I/O Rohs Compliant: Yes |Microchip PIC16C505-04I/P Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
PIC16C505-04I/P-ND
|
DigiKey | IC MCU 8BIT 1.5KB OTP 14DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4599 In Stock |
|
$1.8200 | Buy Now |
DISTI #
PIC16C505-04I/P
|
Avnet Americas | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin PDIP Tube - Rail/Tube (Alt: PIC16C505-04I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 328 |
|
$1.7100 / $1.8000 | Buy Now |
DISTI #
579-PIC16C50504IP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 4MHz Ind Temp PDIP14 RoHS: Compliant | 529 |
|
$1.8300 | Buy Now |
DISTI #
PIC16C505-04I/P
|
Microchip Technology Inc | MCU CMOS 14LD 1K EPRM, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
86 Alternates Available |
|
$1.5300 / $1.8000 | Buy Now |
DISTI #
70045483
|
RS | PIC16C505-04I/P,8bit PIC16C Microcontroller,20MHz,1.5kb OTP,14-Pin PDIP | Microchip Technology Inc. PIC16C505-04I/P RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.1900 | RFQ |
|
Future Electronics | PIC16C Series 1.5 KB Flash 72 B SRAM Through Hole 8-Bit Microcontroller -PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube | 5Tube |
|
$1.6800 / $1.8900 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC16 PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin PDIP Tube RoHS: Compliant |
360 In Stock 30 Factory Stock |
|
$1.7100 / $2.1400 | Buy Now |
DISTI #
73173106
|
Verical | MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Date Code: 2311 | Americas - 360 |
|
$2.4266 / $2.8344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC16C505-04I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC16C505-04I/P
Microchip Technology Inc
8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC16 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 11 | |
Number of Terminals | 14 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 72 | |
RAM (words) | 72 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.33 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC16C505-04I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC16C505-04I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC16LC505-04/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16C505-04I/P vs PIC16LC505-04/P |
PIC16LC505-04I/P | 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Microchip Technology Inc | PIC16C505-04I/P vs PIC16LC505-04I/P |