Microcontrollers and Processors
PIC12LF1840T48AT-I/ST
Microchip Technology Inc
Description: 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14

Overview of PIC12LF1840T48AT-I/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Computing and Data Storage Healthcare Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for PIC12LF1840T48AT-I/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 579-12LF1840T48ATIST
Mouser Electronics RF Microcontrollers - MCU 7KB 256bytes RAM 433 -868MHz Tx 6 I/0 Enh RoHS: Compliant 0
  • 2,500 $1.5000
$1.5000 Order Now
DISTI # 52955617
Verical MCU 8-bit PIC RISC 7KB Flash 3.3V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Americas - 200000
  • 2,500 $4.1005
$4.1005 Buy Now
DISTI # PIC12LF1840T48AT-I/ST
Avnet Silica (Alt: PIC12LF1840T48AT-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for PIC12LF1840T48AT-I/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC12LF1840T48AT-I/ST by Microchip Technology Inc

PIC12LF1840T48AT-I/ST
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
CPU Family
PIC
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Number of I/O Lines
6
Number of Terminals
14
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
3.3 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12LF1840T48AT-I/ST
    Microchip Technology Inc
    8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14
    VS

Alternate Parts for PIC12LF1840T48AT-I/ST

This table gives cross-reference parts and alternative options found for PIC12LF1840T48AT-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1840T48AT-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12LF1840T48A-I/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48AT-I/ST vs PIC12LF1840T48A-I/ST
PIC12LF1840T48A-I/ST301 RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48AT-I/ST vs PIC12LF1840T48A-I/ST301
Part Number Description Manufacturer Compare
PIC12LF1840T48A-I/ST301 RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48AT-I/ST vs PIC12LF1840T48A-I/ST301
PIC12LF1840T48A-I/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48AT-I/ST vs PIC12LF1840T48A-I/ST

Related Parts for PIC12LF1840T48AT-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12LF1840T48AT-I/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12LF1840T48AT-I/ST by Microchip Technology Inc

  • Please alert me when PIC12LF1840T48AT-I/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC12LF1840T48AT-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12LF1840T48AT-I/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC12LF1840T48AT-I/ST alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12LF1840T48AT-I/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12LF1840T48AT-I/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: