Microcontrollers and Processors
PIC12LF1840T48A-I/ST301
Microchip Technology Inc
Description: RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14

Overview of PIC12LF1840T48A-I/ST301 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Computing and Data Storage Healthcare Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for PIC12LF1840T48A-I/ST301 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12LF1840T48A-I/ST301 by Microchip Technology Inc

PIC12LF1840T48A-I/ST301
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC12
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDSO-G14
Length
5 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
6
Number of Terminals
14
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
256
RAM (words)
256
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Current-Max
3.3 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12LF1840T48A-I/ST301
    Microchip Technology Inc
    RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
    VS

Alternate Parts for PIC12LF1840T48A-I/ST301

This table gives cross-reference parts and alternative options found for PIC12LF1840T48A-I/ST301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LF1840T48A-I/ST301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12LF1840T48AT-I/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48A-I/ST301 vs PIC12LF1840T48AT-I/ST
PIC12LF1840T48A-I/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48A-I/ST301 vs PIC12LF1840T48A-I/ST
Part Number Description Manufacturer Compare
PIC12LF1840T48AT-I/ST301 RISC MICROCONTROLLER, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48A-I/ST301 vs PIC12LF1840T48AT-I/ST301
PIC12LF1840T48A-I/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48A-I/ST301 vs PIC12LF1840T48A-I/ST
PIC12LF1840T48AT-I/ST 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO14, 4.40 MM HEIGHT, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc PIC12LF1840T48A-I/ST301 vs PIC12LF1840T48AT-I/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12LF1840T48A-I/ST301 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12LF1840T48A-I/ST301 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12LF1840T48A-I/ST301 would you like to use for your alert(s)?
  • Please alert me when PIC12LF1840T48A-I/ST301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12LF1840T48A-I/ST301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12LF1840T48A-I/ST301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12LF1840T48A-I/ST301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12LF1840T48A-I/ST301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12LF1840T48A-I/ST301 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: