Microcontrollers and Processors
PIC12LCE519AT04I/SN
Microchip Technology Inc
Description: 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8

Overview of PIC12LCE519AT04I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for PIC12LCE519AT04I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12LCE519AT04I/SN by Microchip Technology Inc

PIC12LCE519AT04I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of I/O Lines
6
Number of Terminals
8
On Chip Program ROM Width
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
41
ROM (words)
1024
ROM Programmability
OTPROM
Seated Height-Max
1.75 mm
Speed
4 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12LCE519AT04I/SN
    Microchip Technology Inc
    8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8
    VS

Alternate Parts for PIC12LCE519AT04I/SN

This table gives cross-reference parts and alternative options found for PIC12LCE519AT04I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LCE519AT04I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12LCE519AT04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519AT04/SN
PIC12LCE519A04I/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04I/SN
PIC12LCE519A04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04/SN
Part Number Description Manufacturer Compare
PIC12LCE519A04I/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04I/P
PIC12LCE519AT04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519AT04E/SM
PIC12LCE519A04E/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04E/P
PIC12LCE519AT04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519AT04/SN
PIC12LCE519AT04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519AT04I/SM
PIC12LCE519A04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04/SM
PIC12LCE519A04I/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04I/SN
PIC12LCE519A04I/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04I/SM
PIC12LCE519A04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04/SN
PIC12LCE519A04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04I/SN vs PIC12LCE519A04E/SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12LCE519AT04I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12LCE519AT04I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC12LCE519AT04I/SN would you like to use for your alert(s)?
  • Please alert me when PIC12LCE519AT04I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC12LCE519AT04I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12LCE519AT04I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC12LCE519AT04I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12LCE519AT04I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12LCE519AT04I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: