Microcontrollers and Processors
PIC12LCE519AT04E/SM
Microchip Technology Inc
Description: 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8

Overview of PIC12LCE519AT04E/SM by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT)

CAD Models for PIC12LCE519AT04E/SM by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12LCE519AT04E/SM by Microchip Technology Inc

PIC12LCE519AT04E/SM
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOIC-8
Pin Count
8
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
8
Clock Frequency-Max
4 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
Length
5.28 mm
Number of I/O Lines
6
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
ROM Programmability
OTPROM
Seated Height-Max
2 mm
Speed
4 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.207 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12LCE519AT04E/SM
    Microchip Technology Inc
    8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8
    VS

Alternate Parts for PIC12LCE519AT04E/SM

This table gives cross-reference parts and alternative options found for PIC12LCE519AT04E/SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12LCE519AT04E/SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12LCE519A04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04E/SM
PIC12LCE519A04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04/SM
Part Number Description Manufacturer Compare
PIC12LCE519A04E/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04E/SM
PIC12LCE519A04/SM 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04/SM
PIC12LCE519A04/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04/P
PIC12LCE519A04E/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04E/SN
PIC12LCE519A04I/P 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04I/P
PIC12LCE519AT04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519AT04/SN
PIC12LCE519A04/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04/SN
PIC12LCE519A04/JW 8-BIT, UVPROM, 4 MHz, RISC MICROCONTROLLER, CDIP8, WINDOWED, CERDIP-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04/JW
PIC12LCE519A04I/SN 8-BIT, OTPROM, 4 MHz, RISC MICROCONTROLLER, PDSO8, SOIC-8 Microchip Technology Inc PIC12LCE519AT04E/SM vs PIC12LCE519A04I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12LCE519AT04E/SM by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12LCE519AT04E/SM by Microchip Technology Inc

  • Please alert me when PIC12LCE519AT04E/SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC12LCE519AT04E/SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12LCE519AT04E/SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC12LCE519AT04E/SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12LCE519AT04E/SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12LCE519AT04E/SM by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: