-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M8677
|
Newark | 8 Bit Microcontroller, Flash, Pic12F5Xx, 8 Mhz, 1.5 Kb, 41 Byte, 8, Soic Rohs Compliant: Yes |Microchip PIC12F519-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31342 |
|
$0.7490 / $0.9050 | Buy Now |
DISTI #
95AJ9372
|
Newark | Pic12F519-I/Sn Rohs Compliant: Yes |Microchip PIC12F519-I/SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.7600 | Buy Now |
DISTI #
40M1388
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 8Mhz, Soic-8, Product Range:Pic12 Family Pic12F5Xx Series Microcontrollers, Cpu Speed:8Mhz, Program Memory Size:1.5Kb, Ram Memory Size:41Byte, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of Timers:1Rohs Compliant: Yes |Microchip PIC12F519-I/SN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7940 | Buy Now |
DISTI #
PIC12F519-I/SN-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1055 In Stock |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
PIC12F519-I/SN
|
Avnet Americas | MCU 8-bit PIC12 PIC RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Tube - Rail/Tube (Alt: PIC12F519-I/SN) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
579-PIC12F519-I/SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1 KB Flash Program 64B FData 8MHz Osc RoHS: Compliant | 934 |
|
$0.7200 / $0.8700 | Buy Now |
DISTI #
PIC12F519-I/SN
|
Microchip Technology Inc | 8-pin, 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator, Projected EOL: 2034-09-28 RoHS: Compliant pbFree: Yes |
8026 Alternates Available |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
70046536
|
RS | 8-Pin, 1.5KB Flash Program, 64B Flash Data, 8MHz Internal Oscillator | Microchip Technology Inc. PIC12F519-I/SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4300 | RFQ |
|
Future Electronics | PIC12F Series 1.5 kB Flash 41 B SRAM SMT 8-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$0.7750 / $0.8650 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 1.5KB Flash 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube RoHS: Compliant |
1000 In Stock |
|
$0.7680 / $1.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F519-I/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F519-I/SN
Microchip Technology Inc
8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 41 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Speed | 8 MHz | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F519-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F519-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12F519-E/SN | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F519-I/SN vs PIC12F519-E/SN |
PIC12F519T-I/SN | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F519-I/SN vs PIC12F519T-I/SN |
PIC12F519T-E/SN | 8-BIT, FLASH, 8 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | PIC12F519-I/SN vs PIC12F519T-E/SN |