PIC12F1840T-H/MF
Microchip Technology Inc
Description: PIC12F1840T-H/MF

Overview of PIC12F1840T-H/MF by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

Price & Stock for PIC12F1840T-H/MF by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC12F1840T-H/MF by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC12F1840T-H/MF by Microchip Technology Inc

PIC12F1840T-H/MF
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
PIC
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
8
On Chip Program ROM Width
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SON
Package Equivalence Code
SOLCC8,.12,25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
7168
ROM Programmability
FLASH
Screening Level
AEC-Q100
Speed
32 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC12F1840T-H/MF
    Microchip Technology Inc
    PIC12F1840T-H/MF
    VS

Alternate Parts for PIC12F1840T-H/MF

This table gives cross-reference parts and alternative options found for PIC12F1840T-H/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1840T-H/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC12F1840-E/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840-E/MF
PIC12LF1840-I/MFVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840-I/MFVAO
PIC12LF1840-E/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840-E/MF
PIC12LF1840T-I/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840T-I/MF
PIC12F1840T-H/MFVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840T-H/MFVAO
PIC12F1840-I/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840-I/MF
PIC12F1840T-I/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840T-I/MF
PIC12LF1840-I/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840-I/MF
Part Number Description Manufacturer Compare
PIC12LF1840T-E/RF RISC MICROCONTROLLER Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840T-E/RF
PIC12LF1840T-I/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840T-I/MF
PIC12F1840-E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840-E/P
PIC12LF1840-E/P 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840-E/P
PIC12F1840-I/MF 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840-I/MF
PIC12LF1840T-E/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840T-E/SNVAO
PIC12F1840-I/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840-I/SNVAO
PIC12F1840-E/SN 8-BIT, FLASH, 32 MHz, RISC MICROCONTROLLER, PDSO8, 3.90 MM, PLASTIC, SOIC-8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840-E/SN
PIC12F1840T-H/SNVAO RISC Microcontroller, 8-Bit, FLASH, 32MHz, CMOS, PDSO8 Microchip Technology Inc PIC12F1840T-H/MF vs PIC12F1840T-H/SNVAO
PIC12LF1840T-I/RF RISC MICROCONTROLLER Microchip Technology Inc PIC12F1840T-H/MF vs PIC12LF1840T-I/RF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC12F1840T-H/MF by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC12F1840T-H/MF by Microchip Technology Inc

  • Please alert me when PIC12F1840T-H/MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC12F1840T-H/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC12F1840T-H/MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC12F1840T-H/MF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC12F1840T-H/MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC12F1840T-H/MF by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: