-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9220
|
Newark | Microcontroller Mcu, 8 Bit, Pic12, 32Mhz, Dip-8, Product Range:Pic12 Family Pic12F16Xx Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:3.5Kb, No. Of Pins:8Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC12F1612-I/P RoHS: Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
PIC12F1612-I/P-ND
|
DigiKey | IC MCU 8BIT 3.5KB FLASH 8DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
5100 In Stock |
|
$0.9900 / $1.1900 | Buy Now |
DISTI #
PIC12F1612-I/P
|
Avnet Americas | MCU 8-Bit PIC12 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP - Rail/Tube (Alt: PIC12F1612-I/P) RoHS: Not Compliant Min Qty: 660 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9900 / $1.1900 | Buy Now |
DISTI #
579-PIC12F1612-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc RoHS: Compliant | 489 |
|
$0.9900 / $1.1900 | Buy Now |
DISTI #
PIC12F1612-I/P
|
Microchip Technology Inc | 8-pin, 3.5KB Flash, 256 RAM, 32MHz Int. Osc, ZCD, WWDT, CRC, Projected EOL: 2039-01-17 RoHS: Compliant pbFree: Yes |
5355 Alternates Available |
|
$0.8500 / $1.1900 | Buy Now |
DISTI #
70431515
|
RS | 8 PDIP .300in TUBE3.5KB Flash, 256 RAM, 32MHz Int. Osc, 10bit ADC, ZCD, WWDT, CR | Microchip Technology Inc. PIC12F1612-I/P RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 / $1.2000 | RFQ |
|
Future Electronics | 8-Bit 32MHz 3.5KB (2K x 14) FLASH 8-PDIP RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks Container: Tube | 720Tube |
|
$0.9850 / $1.1200 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 3.5KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube RoHS: Compliant |
720 In Stock 5280 Factory Stock |
|
$0.9100 / $1.1340 | Buy Now |
DISTI #
66313334
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2302 | Americas - 720 |
|
$1.2194 / $1.4690 | Buy Now |
DISTI #
77908640
|
Verical | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 114 |
|
$2.2687 / $2.3182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC12F1612-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1612-I/P
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES WITH 2.3V MIN@16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 256 | |
ROM (words) | 3584 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC12F1612-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1612-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC12F1612-E/P | Microchip Technology Inc | Check for Price | RISC MICROCONTROLLER | PIC12F1612-I/P vs PIC12F1612-E/P |