Part Details for PIC12F1571-E/RF by Microchip Technology Inc
Overview of PIC12F1571-E/RF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE |
Price & Stock for PIC12F1571-E/RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3798
|
Newark | Mcu, 8Bit, 32Mhz, Udfn-Ep-8, Product Range:Pic12 Family Pic12F157X Series Microcontrollers, Device Core:Pic12, Operating Frequency Max:32Mhz, Program Memory Size:1.75Kb, No. Of Pins:8Pins, Ic Case/Package:Udfn-Ep, Interfaces:Eusartrohs Compliant: Yes |Microchip PIC12F1571-E/RF RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7420 | Buy Now |
DISTI #
PIC12F1571-E/RF-ND
|
DigiKey | IC MCU 8BIT 1.75KB FLASH 8UDFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3600 In Stock |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC12F1571-E/RF
|
Avnet Americas | UDFN 1.75KB 128 RAM 16-bit PWM Comparator DAC ADC CWG - Rail/Tube (Alt: PIC12F1571-E/RF) RoHS: Compliant Min Qty: 960 Package Multiple: 120 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
579-PIC12F1571-E/RF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8Bit MCU 1.75K Flash 128 RAM, 16-bit PWM RoHS: Compliant | 7489 |
|
$0.7000 / $0.8400 | Buy Now |
DISTI #
PIC12F1571-E/RF
|
Microchip Technology Inc | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG, Projected EOL: 2039-07-02 RoHS: Compliant pbFree: Yes |
7116 Alternates Available |
|
$0.6000 / $0.8400 | Buy Now |
|
Future Electronics | IC MCU 8BIT 1.75KB FLASH 8UDFN RoHS: Not Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 4 Weeks Container: Tube | 2520Tube |
|
$0.7000 / $0.7800 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 RAM - 2.3 to 5.5V - 8-UDFN (3x3). RoHS: Compliant | 7080 Factory Stock |
|
$0.6550 / $0.7970 | Buy Now |
|
NAC | 1.75KB, 128 RAM, 16-bit PWM, Comparator, DAC, ADC, CWG - Package: 8 UDFN 3x3x0.5mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 120 Container: Tube | 5640 |
|
$0.7400 / $0.9100 | Buy Now |
|
Master Electronics | Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 RAM - 2.3 to 5.5V - 8-UDFN (3x3). RoHS: Compliant | 7080 Factory Stock |
|
$0.6550 / $0.7970 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 2040 |
|
$0.9333 / $1.0000 | Buy Now |
Part Details for PIC12F1571-E/RF
PIC12F1571-E/RF CAD Models
PIC12F1571-E/RF Part Data Attributes
|
PIC12F1571-E/RF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC12F1571-E/RF
Microchip Technology Inc
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC12 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 128 | |
ROM (words) | 1792 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 32 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC12F1571-E/RF
This table gives cross-reference parts and alternative options found for PIC12F1571-E/RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC12F1571-E/RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC12LF1571T-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1571-E/RF vs PIC12LF1571T-I/RF |
PIC12F1571-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1571-E/RF vs PIC12F1571-I/RF |
PIC12F1571T-I/RF | RISC MICROCONTROLLER | Microchip Technology Inc | PIC12F1571-E/RF vs PIC12F1571T-I/RF |